Parametric results for: ec2625etts-66.666mtr under XO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ec2625etts66666mtr
Select parts from the table below to compare.
Compare
Compare
EC2625ETTS-66.666MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 66.666 MHz 25 % 15 pF 3.3 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 3 ns NO 3 ns 3.63 V 2.97 V 60/40 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 7.0mm x 5.0mm x 1.6mm ECLIPTEK CORP ROHS COMPLIANT, CERAMIC, SMD, 4 PIN compliant Clock
EC2625ETTS-66.666MTR
Abracon Corporation
Check for Price Yes Active 66.666 MHz 25 % 15 pF 3.3 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 3 ns NO 3 ns 3.63 V 2.97 V 60/40 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 7.0mm x 5.0mm x 1.6mm ABRACON LLC ROHS COMPLIANT, CERAMIC, SMD, 4 PIN compliant Clock