Filter Your Search
1 - 4 of 4 results
|
EC2-24NU
KEMET Corporation
|
$1.6463 | Yes | Active | POWER/SIGNAL RELAY | e1 | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | KEMET ELECTRONICS CORP | compliant | EAR99 | KEMET | ||||||||||||||||||||||||||||||||||||||||||||||
|
EC2-24NU
EM Devices Corporation
|
Check for Price | Yes | Contact Manufacturer | 200 mW | 2.88 kΩ | 2 A | 250 V | 220 V | 2 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 18 V | 2.4 V | 24 V | 2A@250VAC | 2A@220VDC | 2 ms | 1 ms | CSA; TUV; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | TUBE | NO | SOLDER | 7.5 mm | 9.4 mm | 15 mm | 15mm x 7.5mm x 9.4mm | EM DEVICES CORP | unknown | ROHS COMPLIANT | |||||||||||||||||||
|
EC2-24NU
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | 200 mW | 2.88 kΩ | 2 A | 250 V | 220 V | 2 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 18 V | 2.4 V | 24 V | 2A@250VAC | 2A@220VDC | 2 ms | 1 ms | CSA; TUV; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | TUBE | NO | SOLDER | 7.5 mm | 9.4 mm | 15 mm | 15mm x 7.5mm x 9.4mm | TOKIN CORP | unknown | EAR99 | ROHS COMPLIANT | 8536.49.00.50 | ||||||||||||||||
|
EC2-24NU
World Products Inc
|
Check for Price | Yes | Yes | Active | 24 V | 200 mW | 2.88 kΩ | 500 mA | 125 V | 30 V | 2 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 18 V | 2.4 V | 24 V | 125VA@250VAC | .5A@125VAC | 60W@220VDC | 2A@30VDC | 50 mΩ | Random | 1 GΩ | 2 ms | 1 ms | CSA; EN; IEC; TUV; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | GOLD ALLOY | THROUGH HOLE-STRAIGHT | 8 | TUBE | 2 FORM C | NO | SOLDER | 7.5 mm | 9.4 mm | 15 mm | 15mm x 7.5mm x 9.4mm | 0.002999745999491999 inch | WORLD PRODUCTS INC | compliant | EAR99 | 8536.41.00.20 |