Filter Your Search
1 - 2 of 2 results
|
EC1SMH-T-CL-30.000MTR
Ecliptek Corporation
|
Check for Price | No | Obsolete | 30 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 100 Ω | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | TAPE AND REEL; AT CUT CRYSTAL | 1 mW | 29.999 MHz | 24.576 MHz | e0 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | ECLIPTEK CORP | compliant | 8541.60.00.80 | ||
|
EC1SMH-T-CL-30.000M
Ecliptek Corporation
|
Check for Price | No | Obsolete | 30 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 100 Ω | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | BULK; AT CUT CRYSTAL | 1 mW | 29.999 MHz | 24.576 MHz | e0 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | ECLIPTEK CORP | compliant | 8541.60.00.80 |