Filter Your Search
1 - 1 of 1 results
|
EC1125ETT-FREQ1-CLXXX
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 25 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | EC11 | 6 ns | NO | 24 MHz | 250 kHz | 6 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 5.08mm | ECLIPTEK CORP | compliant | Clock |