Filter Your Search
1 - 2 of 2 results
|
EC1120HSETT-FREQ3-G2TR
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 20 % | 10 LS TTL, 15 pF | 5 V | HCMOS/LSTTL | TAPE AND REEL | 6 ns | NO | 106.25 MHz | 70.001 MHz | 6 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | 8 | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 13.2mm x 13.2mm x 5.6mm | ECLIPTEK CORP | compliant | Clock | |||
|
EC1120HSETT-FREQ3-G2
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 20 % | 10 LS TTL, 15 pF | 5 V | HCMOS/LSTTL | EC11 | BULK; 5 PPM/YEAR AGING AVAILABLE | 10 ns | NO | 106.25 MHz | 70.001 MHz | 10 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 13.2mm x 13.2mm x 5.6mm | ECLIPTEK CORP | compliant | Clock |