Filter Your Search
1 - 2 of 2 results
|
EC1100TS-2.048M
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 2.048 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | EC11 | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 60/40 % | 70 °C | THROUGH HOLE MOUNT | NO | 20.8mm x 13.2mm x 5.08mm | ECLIPTEK CORP | unknown | Clock | ||
|
EC1100TS-20.000M
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 20 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | EC11 | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 60/40 % | 70 °C | THROUGH HOLE MOUNT | NO | 20.8mm x 13.2mm x 5.08mm | ECLIPTEK CORP | unknown | Clock |