Filter Your Search
1 - 3 of 3 results
|
EBRA53T2H-20.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 20 MHz | 50 % | 15 pF | 3.3 V | CMOS | AEC-Q200; TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 6 ns | NO | 6 ns | 3.63 V | 2.97 V | 55/45 % | 125 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.8mm | ECLIPTEK CORP | SMD, 4 PIN | compliant | Clock | |||
|
EBRA53T2H-20.000M
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 20 MHz | 50 % | 15 pF | 3.3 V | CMOS | AEC-Q200; TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 3.63 V | 2.97 V | 55/45 % | 125 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.8mm | ECLIPTEK CORP | SMD, 4 PIN | compliant | Clock | Ecliptek | ||
|
EBRA53T2H-20.000M
Abracon Corporation
|
Check for Price | Yes | Active | 20 MHz | 50 % | 15 pF | 3.3 V | CMOS | AEC-Q200; TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 3.63 V | 2.97 V | 55/45 % | 125 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.8mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock |