Parametric results for: ebc22drmss288 under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ebc22drmss288
Select parts from the table below to compare.
Compare
Compare
EBC22DRMS-S288
Sullins Connector Solutions
Check for Price Yes Active 44 2 2.54 mm 2 3 A BOARD POLYBUTYLENE TEREPHTHALATE AU ON NI STRAIGHT CARD EDGE CONNECTOR NO e3 UL -65 °C 150 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm 10u inch SURFACE MOUNT 0.37 inch 1.73 inch 3.035 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40