Filter Your Search
1 - 1 of 1 results
|
EB72F61C10BV2-20.000M
Ecliptek Corporation
|
Check for Price | No | No | Obsolete | 20 MHz | 0.1 % | 0.5 PPM/YEAR | 15 pF | 3.3 V | HCMOS | EB72F61 | 3.3 V | NO | 0.02 ppm | 1.2 W | 3.3V | 3.465 V | 3.135 V | 3.6 W | 3 Minute | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.2mm x 20.2mm x 10.5mm | ECLIPTEK CORP | compliant | Clock |