Filter Your Search
1 - 10 of 376 results
|
EB413R36SGFXFS
Vishay Intertechnologies
|
Check for Price | Obsolete | 72 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (10) OVER NICKEL | RIGHT ANGLE | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | VISHAY INTERTECHNOLOGY INC | unknown | |||||||||||||||||||||||||||||||
|
EB41K28SGFX15
Vishay Intertechnologies
|
Check for Price | Obsolete | 56 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | 500 Cycles | BOARD | GLASS FILLED DIALLYL PHTHALATE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | RAISED MOUNTING FLANGE | 650VAC V | NO | 5 GΩ | .1668 N | UL | -65 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | 0.2 inch | NO | HOLE .125-.137 | MOUNTING FLANGE | ONE | RECTANGULAR | 5.08 mm | 10u inch | WIRE WRAP | 0.365 inch | 0.61 inch | 3.635 inch | 0.57 inch | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
EB41K20SGXF
Vishay Dale
|
Check for Price | Obsolete | 40 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (3) OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH OVER NICKEL | NO | ONE | GENERAL PURPOSE | WIRE WRAP | VISHAY DALE | unknown | |||||||||||||||||||||||||||||||
|
EB412R15SGFXF
Vishay Dale
|
Check for Price | Obsolete | 15 | 1 | 2.54 mm | FEMALE | BOARD | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e4 | YES | 94V-0 | GOLD FLASH OVER NICKEL (50) | NO | ONE | GENERAL PURPOSE | SOLDER | VISHAY DALE | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
EB411R50SGFYF
Vishay Intertechnologies
|
Check for Price | Obsolete | 50 | 1 | 2.54 mm | FEMALE | BOARD | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e4 | YES | 94V-0 | GOLD FLASH OVER NICKEL (50) | NO | ONE | GENERAL PURPOSE | SOLDER | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
EB41C44SGF
Vishay Intertechnologies
|
Check for Price | Obsolete | 88 | 2 | 3 A | 500 Cycles | PANEL | GLASS FILLED DIALLYL PHTHALATE | AU ON NI | CARD EDGE CONNECTOR | NO | 5 GΩ | UL | -65 °C | 125 °C | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | GREEN | NO | LOCKING | ONE | 10u inch | SOLDER LUG | 0.365 inch | 0.61 inch | 5.235 inch | 0.175 inch | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
EB413R10SGFXFS
Vishay Dale
|
Check for Price | Obsolete | 20 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (10) OVER NICKEL | RIGHT ANGLE | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | VISHAY DALE | unknown | |||||||||||||||||||||||||||||||
|
EB41K49SGFYF15
Vishay Intertechnologies
|
Check for Price | Obsolete | 98 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | 500 Cycles | BOARD | GLASS FILLED DIALLYL PHTHALATE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | FLUSH MOUNTING FLANGE | 650VAC V | NO | 5 GΩ | .1668 N | UL | -65 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | 0.2 inch | NO | #4-40 | THREADED | ONE | RECTANGULAR | 5.08 mm | 10u inch | WIRE WRAP | 0.365 inch | 0.61 inch | 5.735 inch | 0.57 inch | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
EB413R30SGY
Vishay Intertechnologies
|
Check for Price | Obsolete | 30 | 1 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e4 | YES | 94V-0 | GOLD FLASH OVER NICKEL (50) | NO | ONE | GENERAL PURPOSE | SOLDER | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
EB41D25SGFY
Vishay Intertechnologies
|
Check for Price | Obsolete | 50 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (10) OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | VISHAY INTERTECHNOLOGY INC | unknown |