Filter Your Search
1 - 2 of 2 results
|
EB2-9NUL
World Products Inc
|
Check for Price | Yes | Active | 9 V | 140 mW | 579 Ω | 1 A | 250 V | 220 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 16 mA | 6.75 V | 900 mV | 9 V | 62.5VA@250VAC | 1A@250VAC | 30W@220VDC | 1A@220VDC | 75 mΩ | Random | 1 GΩ | 2 ms | 1 ms | CSA; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | GOLD ALLOY | SURFACE MOUNT-STRAIGHT | 10 | TAPE AND REEL | 2 FORM C | NO | SOLDER | 9.3 mm | 6.15 mm | 14.3 mm | 14.3mm x 9.3mm x 6.15mm | WORLD PRODUCTS INC | compliant | EAR99 | 8536.49.00.50 | ||
|
EB2-9NUL6
World Products Inc
|
Check for Price | Yes | Obsolete | 9 V | 140 mW | 579 Ω | 1 A | 250 V | 220 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 16 mA | 6.75 V | 900 mV | 9 V | 62.5VA@250VAC | 1A@250VAC | 30W@220VDC | 1A@220VDC | 75 mΩ | Random | 1 GΩ | 2 ms | 1 ms | CSA; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | GOLD ALLOY | SURFACE MOUNT-STRAIGHT | 10 | TAPE AND REEL | 2 FORM C | NO | SOLDER | 9.3 mm | 6.15 mm | 14.3 mm | 14.3mm x 9.3mm x 6.15mm | WORLD PRODUCTS INC | compliant | EAR99 | 8536.49.00.50 |