Parametric results for: eb2-24tnu-l under Power/Signal Relays

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: eb224tnul
Select parts from the table below to compare.
Compare
Compare
EB2-24TNUL6
World Products Inc
Check for Price Buy Yes Active 24 V 200 mW 2.88 kΩ 1 A 250 V 220 V 1 A 1000000 Cycle(s) DPDT LATCHED POWER/SIGNAL RELAY DC 8 mA 18 V 18 V 24 V 62.5VA@250VAC 1A@250VAC 30W@220VDC 1A@220VDC 75 mΩ Random 1 GΩ 2 ms 1 ms CSA; UL -40 °C 85 °C AC/DC Silver Alloy GOLD ALLOY SURFACE MOUNT-STRAIGHT 10 TAPE AND REEL 2 FORM C NO SOLDER 9.3 mm 6.15 mm 14.3 mm 14.3mm x 9.3mm x 6.15mm WORLD PRODUCTS INC compliant EAR99 8536.49.00.50
EB2-24TNU-L
TOKIN Corporation
Check for Price Buy Yes Yes Transferred 200 mW 2.88 kΩ 1 A 250 V 220 V 1 A 1000000 Cycle(s) DPDT LATCHED POWER/SIGNAL RELAY DC 8 mA 18 V 18 V 24 V 1A@250VAC 1A@220VDC 2 ms 1 ms CSA; UL -40 °C 85 °C AC/DC SURFACE MOUNT-STRAIGHT TAPE AND REEL NO SOLDER 9.3 mm 7.5 mm 14.3 mm 14.3mm x 9.3mm x 7.5mm TOKIN CORP unknown EAR99 8536.49.00.50 ROHS COMPLIANT
EB2-24TNU-L
KEMET Corporation
Check for Price Buy Active POWER/SIGNAL RELAY KEMET ELECTRONICS CORP compliant EAR99 KEMET
EB2-24TNUL
World Products Inc
Check for Price Buy Yes Active 24 V 200 mW 2.88 kΩ 1 A 250 V 220 V 1 A 1000000 Cycle(s) DPDT LATCHED POWER/SIGNAL RELAY DC 8 mA 18 V 18 V 24 V 62.5VA@250VAC 1A@250VAC 30W@220VDC 1A@220VDC 75 mΩ Random 1 GΩ 2 ms 1 ms CSA; UL -40 °C 85 °C AC/DC Silver Alloy GOLD ALLOY SURFACE MOUNT-STRAIGHT 10 TAPE AND REEL 2 FORM C NO SOLDER 9.3 mm 6.15 mm 14.3 mm 14.3mm x 9.3mm x 6.15mm WORLD PRODUCTS INC compliant EAR99 8536.49.00.50