Parametric results for: eb15e2j2h-50.000m under XO

Filter Your Search

1 - 7 of 7 results

|
-
Manufacturer Part Number: eb15e2j2h50000m
Select parts from the table below to compare.
Compare
Compare
EB15E2J2H-50.000MTR
Abracon Corporation
Check for Price Yes Active 50 MHz 25 % 15 pF 2.5 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 4 ns NO 4 ns 2.625 V 2.375 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 3.2mm x 2.5mm x 0.9mm ABRACON LLC ROHS COMPLIANT, CERAMIC, SMD, 4 PIN compliant Clock
EB15E2J2H-50.000M
Ecliptek Corporation
Check for Price Yes Yes Transferred 50 MHz 25 % 15 pF 2.5 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; BULK 4 ns NO 4 ns 2.625 V 2.375 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 3.2mm x 2.5mm x 0.9mm ECLIPTEK CORP compliant Clock SMD 2.5mm x 3.2mm 4 SMD 2.5mm x 3.2mm
EB15E2J2H50.000MTR
Ecliptek Corporation
Check for Price Yes Yes Active 50 MHz 25 % 15 pF 2.5 V LVHCMOS EB15E2 TAPE AND REEL; TRI-STATE ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 2.625 V 2.375 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES GOLD (39) OVER NICKEL (350) 3.20mm x 2.50mm x 0.90mm ECLIPTEK CORP compliant Clock
EB15E2J2H-50.000M
Abracon Corporation
Check for Price Yes Active 50 MHz 25 % 15 pF 2.5 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; BULK 4 ns NO 4 ns 2.625 V 2.375 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 3.2mm x 2.5mm x 0.9mm ABRACON LLC ROHS COMPLIANT, CERAMIC, SMD, 4 PIN compliant Clock
EB15E2J2H-50.000MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 50 MHz 25 % 15 pF 2.5 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 4 ns NO 4 ns 2.625 V 2.375 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 3.2mm x 2.5mm x 0.9mm ECLIPTEK CORP ROHS COMPLIANT, CERAMIC, SMD, 4 PIN compliant Clock
EB15E2J2H-50.000M TR
Ecliptek Corporation
Check for Price Yes Yes Active CMOS 163 Clock SMD 2.5mm x 3.2mm 4 SMD 2.5mm x 3.2mm
EB15E2J2H50.000M
Ecliptek Corporation
Check for Price Yes Yes Active 50 MHz 25 % 15 pF 2.5 V LVHCMOS EB15E2 BULK; TRI-STATE ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 2.625 V 2.375 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES GOLD (39) OVER NICKEL (350) 3.20mm x 2.50mm x 0.90mm ECLIPTEK CORP compliant Clock