Filter Your Search
1 - 10 of 21 results
|
EB13K5C2H-32.768K TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | unknown | Clock | ||||||||||||||||||||||||
|
EB13K5D2H-32.768K
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 32.768 kHz | 50 % | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 500 ns | NO | 500 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | compliant | Clock | ECLIPTEK CORP | |||||
|
EB13K5G2H-32.768K TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | unknown | Clock | ||||||||||||||||||||||||
|
EB13K5D2H-32.768K TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | unknown | Clock | ||||||||||||||||||||||||
|
EB13K5C2H-32.768K
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 32.768 kHz | 100 % | 15 pF | 3.3 V | LVCMOS | EB13K5 | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 500 ns | NO | 500 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | compliant | Clock | ECLIPTEK CORP | ||||
|
EB13K5F2H-32.768K
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 32.768 kHz | 20 % | 15 pF | 3.3 V | LVCMOS | EB13K5 | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 500 ns | NO | 500 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | compliant | Clock | ECLIPTEK CORP | ||||
|
EB13K5H2H-32.768K TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | unknown | Clock | ||||||||||||||||||||||||
|
EB13K5H2H-32.768KTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 32.768 kHz | 50 % | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 500 ns | NO | 500 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | compliant | Clock | ECLIPTEK CORP | |||
|
EB13K5J2H-32.768KTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 32.768 kHz | 25 % | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 500 ns | NO | 500 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | compliant | Clock | ECLIPTEK CORP | |||
|
EB13K5F2H-32.768KTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 32.768 kHz | 20 % | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 500 ns | NO | 500 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | compliant | Clock | ECLIPTEK CORP |