Filter Your Search
1 - 2 of 2 results
|
EB13E2G1H-30.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 30 MHz | 100 % | 15 pF | 3.3 V | LVHCMOS | BULK | 10 ns | NO | 10 ns | 3.465 V | 3.135 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 3.2mm x 2.5mm x 0.9mm | ECLIPTEK CORP | compliant | Clock | ||
|
EB13E2G1H-30.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 30 MHz | 100 % | 15 pF | 3.3 V | LVHCMOS | TAPE AND REEL | 10 ns | NO | 10 ns | 3.465 V | 3.135 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 3.2mm x 2.5mm x 0.9mm | ECLIPTEK CORP | compliant | Clock |