Filter Your Search
1 - 10 of 20 results
|
EB13E2E2H-4.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | CMOS | ECLIPTEK CORP | SMD 2.5mm x 3.2mm | 4 | SMD 2.5mm x 3.2mm | 163 | Clock | |||||||||||||||||||||||
|
EB13E2E2H4.032MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 4.032 MHz | 25 % | 15 pF | 3.3 V | LVHCMOS | TAPE AND REEL; TRI-STATE ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 3.2mm x 2.5mm x 0.9mm | ECLIPTEK CORP | compliant | Clock | |||||||
|
EB13E2E2H-4.096MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 4.096 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 3.2mm x 2.5mm x 0.9mm | ECLIPTEK CORP | compliant | Clock | |||||||
|
EB13E2E2H-40.0908MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 40.0908 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 4 ns | NO | 4 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 3.2mm x 2.5mm x 0.9mm | ECLIPTEK CORP | compliant | Clock | |||||||
|
EB13E2E2H-40.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 40 MHz | 25 % | 15 pF | 3.3 V | LVHCMOS | EB13E2 | TAPE AND REEL; TRI-STATE ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 52.5/47.5 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 3.2mm x 2.5mm x 0.9mm | ECLIPTEK CORP | compliant | Clock | |||||||
|
EB13E2E2H-40.000M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | CMOS | SMD 2.5mm x 3.2mm | 4 | SMD 2.5mm x 3.2mm | 163 | Clock | ||||||||||||||||||||||||
|
EB13E2E2H4.032M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 4.032 MHz | 25 % | 15 pF | 3.3 V | LVHCMOS | EB13E2 | BULK; TRI-STATE ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 3.2mm x 2.5mm x 0.9mm | ECLIPTEK CORP | compliant | Clock | |||||||
|
EB13E2E2H4.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 4 MHz | 25 % | 15 pF | 3.3 V | LVHCMOS | BULK; TRI-STATE ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 3.2mm x 2.5mm x 0.9mm | ECLIPTEK CORP | compliant | Clock | ||||||||
|
EB13E2E2H-4.032MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 4.032 MHz | 25 % | 15 pF | 3.3 V | LVHCMOS | EB13E2 | TAPE AND REEL; TRI-STATE ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 52.5/47.5 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | GOLD (39) OVER NICKEL (350) | 3.2mm x 2.5mm x 0.9mm | ECLIPTEK CORP | compliant | Clock | |||||||
|
EB13E2E2H-40.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | CMOS | ECLIPTEK CORP | SMD 2.5mm x 3.2mm | 4 | SMD 2.5mm x 3.2mm | 163 | Clock |