Parametric results for: eb+1300 under XO

Filter Your Search

1 - 10 of 12 results

|
-
-
-
-
Manufacturer Part Number: eb1300
Select parts from the table below to compare.
Compare
Compare
VF561EB-1-300MHZ
CTS Valpey Corporation
Check for Price Yes Transferred 300 MHz 50 % 50 OHM 5 V PECL VF561E ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT 600 ps NO 600 ps 5.25 V 4.75 V 55/45 % 85 °C -40 °C SURFACE MOUNT YES 13.97mm x 8.89mm x 4.7mm CTS VALPEY CORP unknown Clock
XE60E-B13-0.000125MHZ
Xsis Electronics Inc
Check for Price Contact Manufacturer TTL XSIS ELECTRONICS INC compliant Clock
SIT9003AI-23-33EB-13.000000T
SiTime Corporation
Check for Price Yes Not Recommended 13 MHz 50 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR 2 ns NO 2 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP unknown Clock
531EB1300M00DGR
Silicon Laboratories Inc
Check for Price Yes Yes Transferred 1.3 GHz 20 % 2.5 V LVPECL TAPE AND REEL 350 ps NO 350 ps 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 YES Nickel/Gold (Ni/Au) 7.0mm x 5.0mm x 1.85mm SILICON LABORATORIES INC unknown Clock ROHS COMPLIANT, SMD, 6 PIN
SIT9003AI-23-33EB-13.000000Y
SiTime Corporation
Check for Price Yes Not Recommended 13 MHz 50 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR 2 ns NO 2 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP unknown Clock
SIT9003AI-23-33EB-13.00000Y
SiTime Corporation
Check for Price Yes Yes Not Recommended 13 MHz 50 % 15 pF 3.3 V LVCMOS/TTL ENABLE/DISABLE FUNCTION; TR 2 ns NO 2 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock
530EB1300M00DGR
Silicon Laboratories Inc
Check for Price Yes Yes Transferred 1.3 GHz 20 % 2.5 V LVPECL TAPE AND REEL 350 ps NO 350 ps 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 YES Nickel/Gold (Ni/Au) 7.0mm x 5.0mm x 1.85mm SILICON LABORATORIES INC unknown Clock
XE61E-B13-0.000125MHZ
Xsis Electronics Inc
Check for Price Contact Manufacturer TTL XSIS ELECTRONICS INC compliant Clock
VF561EB-1-300MHZ
CTS Corporation
Check for Price Yes Not Recommended 300 MHz 50 % 50 OHM 5 V PECL ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT 600 ps NO 600 ps 5.25 V 4.75 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 YES 13.97mm x 8.89mm x 4.7mm CTS CORP compliant Clock J-LEADED, MINIATURE, CERAMIC PACKAGE-6
SIT9003AI-23-33EB-13.00000T
SiTime Corporation
Check for Price Yes Yes Not Recommended 13 MHz 50 % 15 pF 3.3 V LVCMOS/TTL ENABLE/DISABLE FUNCTION; TR 2 ns NO 2 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock