Parametric results for: ea2532ka08-28.6363m under Quartz Crystals

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ea2532ka08286363m
Select parts from the table below to compare.
Compare
Compare
EA2532KA08-28.6363M
Ecliptek Corporation
Check for Price Yes Yes Transferred 28.6363 MHz 15 ppm 0.003 % 3 PPM/YEAR 60 Ω 8 pF L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) 70 °C PARALLEL - FUNDAMENTAL AT CUT; BULK; TAPE 100 µW e4 -20 °C 70 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) ECLIPTEK CORP SMD Ceramic 2.5mm x 3.2mm SMD, 4 PIN 4 SMD Ceramic 2.5mm x 3.2mm compliant 8541.60.00.60
EA2532KA08-28.6363MTR
Ecliptek Corporation
Check for Price Yes Transferred 28.6363 MHz 15 ppm 0.003 % 3 PPM/YEAR 60 Ω 8 pF L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) 70 °C PARALLEL - FUNDAMENTAL AT CUT; TR, 14 INCH 100 µW e4 -20 °C 70 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) ECLIPTEK CORP SMD, 4 PIN compliant 8541.60.00.60