Filter Your Search
1 - 10 of 173 results
|
EA0.47200HBPLAK
Jackcon Capacitor Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 105 °C | -25 °C | 2 | Axial | 13 mm | JACKCON CAPACITOR ELECTRONICS CO LTD | , | unknown | EAR99 | 8532.22.00.20 | 470 nF | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mm | ALUMINUM | LAK(200V) | 20 % | POLARIZED | 20 % | 200 V | LAK(200V) | ||||||||||||||||||||||||||||||||||||||||
|
PTE7100-31EA-0D200BN
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 2 ms | 2900.75 Psi | 0-10V | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | IP65, PORT HEIGHT=15.7 MM, REVERSE VOLTAGE PROTECTION, SHORT CIRCUIT PROTECTION | 7/16-20 UNF-2B FEMALE | 32 V | 12 V | 100 °C | -40 °C | CYLINDRICAL | CONNECTOR | 26 mm | 23 mm | SENSATA TECHNOLOGIES INC | unknown | |||||||||||||||||||||||||||||||||||||||||
|
PTE7100-31EA-0A350BM
Sensata Circuit Breakers
|
Check for Price | Yes | Active | NO | 2 ms | 5076.32 Psi | 4-20mA | GAUGE | PRESSURE SENSOR,STRAIN GUAGE | ANALOG CURRENT | SHORT CIRCUIT PROTECTION, REVERSE POLARITY PROTECTION, IP 65 | 7/16-20 UNF-2B | 32 V | 8 V | 100 °C | -40 °C | PANEL MOUNT | CYLINDRICAL | CONNECTOR | 26 mm | 23 mm | SENSATA TECHNOLOGIES INC | unknown | |||||||||||||||||||||||||||||||||||||||
|
PTE7100-31EA-0A350BN
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 2 ms | 5076.32 Psi | 4-20mA | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | ANALOG CURRENT | IP65, PORT HEIGHT=15.7 MM, REVERSE VOLTAGE PROTECTION, SHORT CIRCUIT PROTECTION | 7/16-20 UNF-2B FEMALE | 32 V | 8 V | 100 °C | -40 °C | CYLINDRICAL | CONNECTOR | 26 mm | 23 mm | SENSATA TECHNOLOGIES INC | unknown | |||||||||||||||||||||||||||||||||||||||||
|
PTE7100-31EA-0C350BS
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 2 ms | 5076.32 Psi | 0-5V | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | IP65, PORT HEIGHT=15.7 MM, REVERSE VOLTAGE PROTECTION, SHORT CIRCUIT PROTECTION | 7/16-20 UNF-2B FEMALE | 32 V | 8 V | 100 °C | -40 °C | CYLINDRICAL | CONNECTOR | 26 mm | 23 mm | SENSATA TECHNOLOGIES INC | unknown | |||||||||||||||||||||||||||||||||||||||||
|
PTE7100-31EA-0C100BM
Sensata Circuit Breakers
|
Check for Price | Yes | Active | NO | 2 ms | 1450.37 Psi | 0-5V | GAUGE | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | SHORT CIRCUIT PROTECTION, REVERSE POLARITY PROTECTION, IP 65 | 7/16-20 UNF-2B | 32 V | 8 V | 100 °C | -40 °C | PANEL MOUNT | CYLINDRICAL | CONNECTOR | 26 mm | 23 mm | SENSATA TECHNOLOGIES INC | unknown | |||||||||||||||||||||||||||||||||||||||
|
PTE7100-31EA-0C200BN
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 2 ms | 2900.75 Psi | 0-5V | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | IP65, PORT HEIGHT=15.7 MM, REVERSE VOLTAGE PROTECTION, SHORT CIRCUIT PROTECTION | 7/16-20 UNF-2B FEMALE | 32 V | 8 V | 100 °C | -40 °C | CYLINDRICAL | CONNECTOR | 26 mm | 23 mm | SENSATA TECHNOLOGIES INC | unknown | |||||||||||||||||||||||||||||||||||||||||
|
EA0505S-1W
MORNSUN
|
Check for Price | Yes | Contact Manufacturer | NO | 100 mA | INDUSTRIAL | R-PDIP-T5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | DIP | DIP5/14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | DIP, DIP5/14,.3 | compliant | EAR99 | 8542.39.00.01 | 5.5 V | 4.5 V | 5 V | |||||||||||||||||||||||||||||||||||
|
EA03W
Sanken Electric Co Ltd
|
Check for Price | Obsolete | NO | SINGLE | 1 A | SCHOTTKY | O-PALF-W2 | Not Qualified | 150 °C | -40 °C | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANKEN ELECTRIC CO LTD | unknown | EAR99 | 8541.10.00.80 | ISOLATED | SILICON | RECTIFIER DIODE | 1 | ||||||||||||||||||||||||||||||||||||||
|
PTE7100-31EA-0E100BM
Sensata Circuit Breakers
|
Check for Price | Yes | Active | NO | 2 ms | 1450.37 Psi | 1-5V | GAUGE | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | SHORT CIRCUIT PROTECTION, REVERSE POLARITY PROTECTION, IP 65 | 7/16-20 UNF-2B | 32 V | 8 V | 100 °C | -40 °C | PANEL MOUNT | CYLINDRICAL | CONNECTOR | 26 mm | 23 mm | SENSATA TECHNOLOGIES INC | unknown |