Filter Your Search
1 - 3 of 3 results
|
0E6310K0
The Cherry Corporation
|
Check for Price | Yes | Obsolete | 250 mA | 30 V | 6000 Cycle(s) | MOMENTARY | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | .1A@125VAC | 0.25A@30VDC | 100 mA | 125 V | 0.29 N | 2.9 mm | -40 °C | 85 °C | PANEL MOUNT | STEEL | 3.38 mm | SNAP ACTION | THERMOPLASTIC | 0.571 inch | NO | BRONZE | SOLDER | 6.35 mm | 9.53 mm | 19.84 mm | THE CHERRY CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | ||||||||||||
|
E63-10K
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 250 mA | 30 V | 1000000 Cycle(s) | SPDT | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | UL, CSA APPROVAL | 0.1A@125VAC | 0.25A@30VDC | 100 mA | ON-(ON) | 125 V | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | BERYLLIUM COPPER | GOLD | SNAP ACTION | BERYLLIUM COPPER | PHENOLIC | 0.578 inch | NO | BRONZE | SOLDER LUG | 6.35 mm | 9.525 mm | 19.8374 mm | 0.125 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||
|
E63-10K
ZF Friedrichshafen AG
|
Check for Price | Yes | Obsolete | 250 mA | 30 V | 1000000 Cycle(s) | SPDT | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | UL, CSA APPROVAL | 0.1A@125VAC | 0.25A@30VDC | 100 mA | ON-(ON) | 125 V | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | BERYLLIUM COPPER | GOLD | SNAP ACTION | BERYLLIUM COPPER | PHENOLIC | 0.578 inch | NO | BRONZE | SOLDER LUG | 6.35 mm | 9.525 mm | 19.8374 mm | 0.125 inch | ZF FRIEDRICHSHAFEN AG | compliant |