Filter Your Search
1 - 3 of 3 results
|
E62-51H
The Cherry Corporation
|
Check for Price | Obsolete | 6000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HINGE LEVER | 10.1A@250VAC | 10.1 A | 250 V | 0.2 N | 10.57 mm | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | 11.84 mm | NO | SILVER | SOLDER | 6.35 mm | 8.94 mm | 19.84 mm | THE CHERRY CORP | unknown | EAR99 | 8536.50.70.00 | ||
|
E62-51K
The Cherry Corporation
|
Check for Price | Obsolete | 6000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | 10.1A@250VAC | 10.1 A | 250 V | 0.32 N | 9.63 mm | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | 10.65 mm | NO | SILVER | SOLDER | 6.35 mm | 8.94 mm | 19.84 mm | THE CHERRY CORP | unknown | EAR99 | 8536.50.70.00 | ||
|
E62-51R
The Cherry Corporation
|
Check for Price | Obsolete | 6000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HINGE LEVER | 10.1A@250VAC | 10.1 A | 250 V | 0.22 N | 9.63 mm | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | 10.9 mm | NO | SILVER | SOLDER | 6.35 mm | 8.94 mm | 19.84 mm | THE CHERRY CORP | unknown | EAR99 | 8536.50.70.00 |