Filter Your Search
1 - 1 of 1 results
|
0E6230K0
The Cherry Corporation
|
Check for Price | Yes | Obsolete | 6000 Cycle(s) | MOMENTARY | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | 0.25HP@125VAC | 10.1A@250VAC | 10.1 A | 250 V | 0.64 N | 2.9 mm | -40 °C | 85 °C | PANEL MOUNT | STEEL | 3.38 mm | SILVER | SNAP ACTION | SILVER | THERMOPLASTIC | 0.571 inch | NO | BRONZE | QUICK CONNECT | 6.35 mm | 9.53 mm | 19.84 mm | THE CHERRY CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 |