Filter Your Search
1 - 2 of 2 results
|
E-5040
Pico Electronics Inc
|
Check for Price | No | No | Active | 4:4:1 | 1 V | 200 V | PULSE TRANSFORMER | COUPLING | 1 | 20 ns | e0 | MIL-PRF-21038 | 130 °C | -55 °C | CHASSIS MOUNT | NO | Tin/Lead (Sn/Pb) | 8.7 mm | 5.55 mm | PICO ELECTRONICS INC | compliant | EAR99 | ||||||||||||||||||
|
E504001010S1
Belden Inc
|
Check for Price | Active | CEC; CUL; CSA; IEC; UL | 60 °C | -10 °C | 6.731 mm | BELDEN INC | compliant | BARE COPPER | WIRE AND CABLE | SOLID | 0.2047 mm2 | NO | YES | POLYOLEFIN | POLYVINYL CHLORIDE | NO | 8 | 1.5 A | 300 V | YES | 1X24 | 24 AWG | COMMUNICATION CABLE |