Filter Your Search
1 - 10 of 13 results
|
SPDE484801R
Carlo Gavazzi Holding AG
|
$110.7885 | Active | AC-DC POWER FACTOR CORRECTION MODULE | CARLO GAVAZZI HOLDING AG | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
RPA150E-4848SEW/P
RECOM Power Inc
|
$135.0696 | Yes | Active | 48 V | 48 V | 60 V | 9 V | 38.4 V | 57.6 V | 3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 91 % | 0.2 % | 0.2 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.0707 Vrms | HYBRID | INDUSTRIAL | 144 W | R-PDMA-P8 | CB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.8 mm | 58.4 mm | 14 mm | RECOM POWER GMBH | compliant | Module-8 | RECOM Power | ||||||||||||
|
REM6E-4848S/R6/A/SMD/X1
RECOM Power Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | e1 | NOT SPECIFIED | NOT SPECIFIED | Tin/Silver/Copper (Sn/Ag/Cu) | RECOM POWER GMBH | compliant | , | EAR99 | 2019-08-19 | |||||||||||||||||||||||||||||||||||||||||||
|
HE48-4-A
Bel Power Solutions
|
Check for Price | No | Obsolete | 100 V | 48 V | 110 V | 87 V | 1 | NO | NO | ALSO OPERATES WITH 120V OR 220V 0R 230V 0R 240 V INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 1 | HYBRID | COMMERCIAL | 192 W | R-XXMA-X | e0 | Not Qualified | 70 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | compliant | , | EAR99 | ||||||||||||||||||||||
|
REM6E-4848D/R6/A/SMD/X1
RECOM Power Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | e1 | NOT SPECIFIED | NOT SPECIFIED | Tin/Silver/Copper (Sn/Ag/Cu) | RECOM POWER GMBH | compliant | , | EAR99 | 2019-08-19 | |||||||||||||||||||||||||||||||||||||||||||
|
REM6E-4848D/R8
RECOM Power Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | e3 | NOT SPECIFIED | NOT SPECIFIED | Tin (Sn) | RECOM POWER GMBH | compliant | , | EAR99 | 2019-08-19 | |||||||||||||||||||||||||||||||||||||||||||
|
REM6E-4848D/R10
RECOM Power Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | e3 | NOT SPECIFIED | NOT SPECIFIED | Tin (Sn) | RECOM POWER GMBH | compliant | , | EAR99 | 2019-08-19 | |||||||||||||||||||||||||||||||||||||||||||
|
HE48-4-AE
Bel Power Solutions
|
Check for Price | Obsolete | 48 V | 240 V | 100 V | 45.6 V | 50.4 V | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 1 | HYBRID | COMMERCIAL | 192 W | R-XXMA-X9 | 50 °C | 9 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 123.7 mm | 355.6 mm | POWER-ONE INC | compliant | , | EAR99 | MODULE | 9 | |||||||||||||||||||||
|
REM6E-4848S/R8
RECOM Power Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | e3 | NOT SPECIFIED | NOT SPECIFIED | Tin (Sn) | RECOM POWER GMBH | compliant | , | EAR99 | 2019-08-19 | |||||||||||||||||||||||||||||||||||||||||||
|
REM6E-4848S/R10
RECOM Power Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | e3 | NOT SPECIFIED | NOT SPECIFIED | Tin (Sn) | RECOM POWER GMBH | compliant | , | EAR99 | 2019-08-19 |