Filter Your Search
1 - 4 of 4 results
|
E3UFREQ1-CL175
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 50 ppm | 0.01 % | 5 PPM/YEAR | 18 pF | L11.18XB4.7XH3.68 (mm) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL | 1 mW | 4.999 MHz | 3.5795 MHz | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH3.68 (mm) | ECLIPTEK CORP | compliant | 8541.60.00.80 | ||
|
E3UFREQ1-I2
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 50 ppm | 0.01 % | 5 PPM/YEAR | 18 pF | L11.18XB4.7XH3.68 (mm) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL | 1 mW | 4.999 MHz | 3.5795 MHz | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH3.68 (mm) | ECLIPTEK CORP | compliant | 8541.60.00.80 | ||
|
E3UFREQ1-CL150
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 50 ppm | 0.01 % | 5 PPM/YEAR | 18 pF | L11.18XB4.7XH3.68 (mm) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL | 1 mW | 4.999 MHz | 3.5795 MHz | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH3.68 (mm) | ECLIPTEK CORP | compliant | 8541.60.00.80 | ||
|
E3UFREQ1
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 50 ppm | 0.01 % | 5 PPM/YEAR | 18 pF | L11.18XB4.7XH3.68 (mm) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL | 1 mW | 4.999 MHz | 3.5795 MHz | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH3.68 (mm) | ECLIPTEK CORP | compliant | 8541.60.00.80 |