Filter Your Search
1 - 10 of 55 results
|
E3F2-7B4-S
OMRON Corporation
|
Check for Price | Yes | Active | OMRON CORP | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
E3F2-DS10Z2N
OMRON Corporation
|
Check for Price | Active | OMRON CORP | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
E3F2-DS30C4
OMRON Corporation
|
Check for Price | Yes | Active | OMRON CORP | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
E3F2-R2B4-M1-S
OMRON Corporation
|
Check for Price | Active | OMRON CORP | unknown | 8542.39.00.01 | , | ||||||||||||||||||||
|
E3F2-D1B4-M1-M
OMRON Corporation
|
Check for Price | Yes | Active | IP67, IP69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 30 mA | 55 °C | -25 °C | CYLINDRICAL | OMRON CORP | unknown | 65.5 mm | 18 mm | NICKEL PLATED BRASS | 1 m | PNP | 1 ms | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | 30 V | 10 V | CONNECTOR | ||||||
|
E3F2-D1C4-P1
OMRON Corporation
|
Check for Price | Yes | Active | IP67, IP69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 30 mA | 55 °C | -25 °C | CYLINDRICAL | OMRON CORP | unknown | 62 mm | 18 mm | ABS | 1 m | NPN | 1 ms | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | 30 V | 10 V | CONNECTOR | Omron Electronics | |||||
|
E3F2-DS30B41-P1
OMRON Corporation
|
Check for Price | Yes | Active | IP67, IP69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 30 mA | 55 °C | -25 °C | CYLINDRICAL | OMRON CORP | unknown | 62 mm | 18 mm | ABS | 300 mm | PNP | 250 µs | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | 30 V | 10 V | CONNECTOR | Omron Electronics | |||||
|
E3F2-LS10C4-P1
OMRON Corporation
|
Check for Price | Yes | Active | IP67, IP69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 30 mA | 55 °C | -25 °C | CYLINDRICAL | OMRON CORP | unknown | 62 mm | 18 mm | ABS | 100 mm | NPN | 1 ms | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | 30 V | 10 V | CONNECTOR | ||||||
|
E3F2-R2C4-M1-S
OMRON Corporation
|
Check for Price | Active | OMRON CORP | unknown | 8542.39.00.01 | , | ||||||||||||||||||||
|
E3F2-R2RC41-P1-E
OMRON Corporation
|
Check for Price | Yes | Active | IP67, IP69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 30 mA | 55 °C | -25 °C | CYLINDRICAL | OMRON CORP | unknown | 62 mm | 18 mm | ABS | 2 m | 100 mm | NPN | 250 µs | LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE | 30 V | 10 V | CONNECTOR |