Filter Your Search
1 - 3 of 3 results
|
E31-00K
The Cherry Corporation
|
Check for Price | Yes | Yes | Obsolete | 6000 Cycle(s) | SPDT | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | UL, CSA APPROVED, SR | 1A@125VAC | 1 A | ON-(ON) | 125 V | 1.67 N | 1.19 mm | e4 | -40 °C | 85 °C | PANEL MOUNT | STAINLESS STEEL | 2.21 mm | GOLD | SNAP ACTION | PHENOLIC | 0.806 inch | NO | Silver (Ag) | BRASS | QUICK CONNECT | 0.81 inch | 10.31 mm | 15.88 mm | 27.76 mm | 0.397 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||
|
E31-00KX
The Cherry Corporation
|
Check for Price | Yes | Obsolete | SPDT | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | UL, CSA APPROVAL, LIGHT FORCE | 1A@125VAC | 1 A | ON-(ON) | 125 V | -40 °C | 85 °C | PANEL MOUNT | STAINLESS STEEL | GOLD | SNAP ACTION | PHENOLIC | NO | BRASS | QUICK CONNECT | 10.3124 mm | 15.875 mm | 27.7622 mm | 0.397 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||
|
E31-00KL
The Cherry Corporation
|
Check for Price | Yes | Yes | Obsolete | SPDT | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | UL, CSA APPROVED, HR | 1A@125VAC | 1 A | ON-(ON) | 125 V | e3 | -40 °C | 85 °C | PANEL MOUNT | STAINLESS STEEL | GOLD | SNAP ACTION | PHENOLIC | 0.806 inch | NO | Matte Tin (Sn) | BRASS | QUICK CONNECT | 10.3124 mm | 15.875 mm | 27.7622 mm | 0.397 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 |