Parametric results for: e301j1v4re2 under Rocker Switches

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: e301j1v4re2
Select parts from the table below to compare.
Compare
Compare
E301J1V4RE22
C&K
Check for Price Yes Yes Active 5 A 28 V 30000 Cycle(s) 3PDT LATCHED ROCKER SWITCH LONG ROCKER 5A@125VAC 5A@28VDC 5 A 125 V e3 -30 °C 85 °C THROUGH HOLE-STRAIGHT EPOXY TERMINAL SEALED NO Matte Tin (Sn) - with Nickel (Ni) barrier SOLDER 16.31 mm 15.75 mm C & K COMPONENTS INC ROHS COMPLIANT not_compliant EAR99 8536.50.90.65
E301J1V4RE22
ITT Interconnect Solutions
Check for Price Yes Transferred 5 A 28 V 30000 Cycle(s) 3PDT LATCHED ROCKER SWITCH LONG ROCKER 5A@125VAC 5A@28VDC 5 A 125 V e3 -30 °C 85 °C THROUGH HOLE-STRAIGHT EPOXY TERMINAL SEALED NO Matte Tin (Sn) - with Nickel (Ni) barrier SOLDER 16.31 mm 15.75 mm ITT CANNON ROHS COMPLIANT unknown EAR99 8536.50.90.65
E301J1V4RE2
C&K
Check for Price Yes Yes Active 5 A 28 V 30000 Cycle(s) 0.1 mΩ 3PDT LATCHED GOLD OVER NICKEL ROCKER SWITCH LONG ROCKER 0.4VA@20VAC 5A@125VAC 5A@28VDC 5 A ON-ON 125 V 1000VRMS V 1 GΩ e3 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg RED MATTE NYLON COPPER ALLOY GOLD OVER NICKEL COIN SILVER GLASS FILLED NYLON 9 EPOXY TERMINAL SEALED MIL-STD NO MATTE TIN OVER NICKEL COPPER ALLOY SOLDER 0.31 inch 15.75 mm 16 mm 16.31 mm C & K COMPONENTS INC ROHS COMPLIANT not_compliant EAR99 8536.50.90.65 C & K COMPONENTS
E301J1V4RE2
ITT Interconnect Solutions
Check for Price Yes Transferred 5 A 28 V 30000 Cycle(s) 3PDT LATCHED ROCKER SWITCH LONG ROCKER 5A@125VAC 5A@28VDC 5 A 125 V e3 -30 °C 85 °C THROUGH HOLE-STRAIGHT EPOXY TERMINAL SEALED NO Matte Tin (Sn) - with Nickel (Ni) barrier SOLDER 16.31 mm 15.75 mm ITT CANNON ROHS COMPLIANT unknown EAR99 8536.50.90.65