Parametric results for: e2uaa1225000m under Quartz Crystals

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: e2uaa1225000m
Select parts from the table below to compare.
Compare
Compare
E2UAA12-25.000MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 25 MHz 50 ppm 0.01 % 5 PPM/YEAR 40 Ω 12 pF L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT CRYSTAL; TAPE AND REEL 1 mW e3 70 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) ECLIPTEK CORP ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-2 compliant 8541.60.00.60
E2UAA12-25.000M
Ecliptek Corporation
Check for Price Yes Yes Transferred 25 MHz 50 ppm 0.01 % 5 PPM/YEAR 40 Ω 12 pF L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT CRYSTAL; BULK 1 mW e3 70 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) ECLIPTEK CORP ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-2 compliant 8541.60.00.60