Filter Your Search
1 - 4 of 4 results
|
E2E-X1R5F1
OMRON Corporation
|
Check for Price | No | Active | 1.5 mm | 1.5 mm | 200mA | PROXIMITY SENSOR,INDUCTIVE | ANALOG CURRENT | IP67, REVERSE POLARITY PROTECTION, SHIELDED | 13 mA | 24 V | 12 V | 85 °C | -40 °C | CYLINDRICAL | CABLE | 8 mm | 8 mm | OMRON CORP | unknown | Omron Electronics | STAINLESS STEEL | ||
|
E2E-X1R5F12M
OMRON Corporation
|
Check for Price | Obsolete | PROXIMITY SENSOR,INDUCTIVE | OMRON CORP | unknown | |||||||||||||||||||
|
E2E-X1R5F1-M1
OMRON Corporation
|
Check for Price | Yes | Obsolete | 1.5 mm | 1.5 mm | 200mA | PROXIMITY SENSOR,INDUCTIVE | ANALOG CURRENT | IP67, REVERSE POLARITY PROTECTION, SHIELDED | 13 mA | 24 V | 12 V | 85 °C | -40 °C | CYLINDRICAL | CABLE | 8 mm | 8 mm | OMRON CORP | unknown | Omron Electronics | STAINLESS STEEL | ||
|
E2E-X1R5F1-M3
OMRON Corporation
|
Check for Price | Yes | Obsolete | 1.5 mm | 1.5 mm | 200mA | PROXIMITY SENSOR,INDUCTIVE | ANALOG CURRENT | IP67, REVERSE POLARITY PROTECTION, SHIELDED | 13 mA | 24 V | 12 V | 85 °C | -40 °C | CYLINDRICAL | CABLE | 8 mm | 8 mm | OMRON CORP | unknown | STAINLESS STEEL |