Filter Your Search
1 - 10 of 30 results
|
TE28F008B3T90
Intel Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 8K,64K | 1MX8 | 3 V | 90 ns | FLASH | USER-SELECTABLE 12V VPP; TOP BOOT BLOCK | TOP | YES | NO | 100000 Write/Erase Cycles | 1 | 8,15 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 5 µA | 35 µA | 3.6 V | 2.7 V | MOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | INTEL CORP | TSOP | 10 X 20 MM, TSOP-40 | 40 | unknown | EAR99 | 8542.32.00.51 | |||||
|
TE28F008B3B150
Rochester Electronics LLC
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 150 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G40 | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | ROCHESTER ELECTRONICS LLC | TSSOP, | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
TE28F008B3B120
Rochester Electronics LLC
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 120 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G40 | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | ROCHESTER ELECTRONICS LLC | TSSOP, | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
TE28F008B3B90
Rochester Electronics LLC
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3 V | 90 ns | FLASH | USER-SELECTABLE 12V VPP; BOTTOM BOOT BLOCK | BOTTOM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | MOS | INDUSTRIAL | NOR TYPE | R-PDSO-G40 | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | ROCHESTER ELECTRONICS LLC | TSSOP, | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
GE28F008B3TA70
Intel Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 8K,64K | 1MX8 | 3 V | 70 ns | FLASH | TOP BOOT BLOCK | TOP | YES | NO | 100000 Write/Erase Cycles | 1 | 8,15 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 5 µA | 55 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B46 | Not Qualified | e0 | 85 °C | -40 °C | 46 | PLASTIC/EPOXY | VFBGA | BGA45,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1 mm | 7.91 mm | 6.5 mm | INTEL CORP | BGA | VFBGA-46 | 46 | unknown | EAR99 | 8542.32.00.51 | |||||
|
GE28F008B3BA70
Intel Corporation
|
Check for Price | No | Transferred | 8.3886 Mbit | 8 | 8K,64K | 1MX8 | 3 V | 70 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | YES | NO | 100000 Write/Erase Cycles | 1 | 8,15 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 5 µA | 55 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B46 | Not Qualified | e0 | 85 °C | -40 °C | 46 | PLASTIC/EPOXY | VFBGA | BGA45,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 750 µm | BOTTOM | 1 mm | 7.91 mm | 6.5 mm | INTEL CORP | BGA | VFBGA, BGA45,6X8,30 | 46 | unknown | EAR99 | 8542.32.00.51 | |||||
|
TE28F008B3T110
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3 V | 110 ns | FLASH | USER-SELECTABLE 12V VPP; TOP BOOT BLOCK | TOP | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | MOS | INDUSTRIAL | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | ROCHESTER ELECTRONICS LLC | TSOP | 10 X 20 MM, TSOP-40 | 40 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
TE28F008B3BA110
Rochester Electronics LLC
|
Check for Price | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 3 V | 110 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G40 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ROCHESTER ELECTRONICS LLC | TSSOP, | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
TE28F008B3B120
Intel Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 8K,64K | 1MX8 | 120 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | YES | NO | 10000 Write/Erase Cycles | 1 | 8,15 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 10 µA | 23 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | INTEL CORP | TSOP | 10 X 20 MM, TSOP-40 | 40 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
TE28F008B3BA110
Intel Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 8K,64K | 512KX16 | 3 V | 110 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | YES | NO | 100000 Write/Erase Cycles | 1 | 8,15 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 5 µA | 55 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | SOP | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | INTEL CORP | TSOP | SOP, TSSOP40,.8,20 | 40 | unknown | EAR99 | 8542.32.00.51 |