Filter Your Search
1 - 5 of 5 results
|
E28F004BVB80
Rochester Electronics LLC
|
Check for Price | Active | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | FLASH | ALSO OPERATES WITH 4.5V-5.5V SUPPLY, BOTTOM BOOT BLOCK | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 5 V | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G40 | COMMERCIAL | 70 °C | 40 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NOT SPECIFIED | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | TSOP | 20 X 10 MM, TSOP-40 | 40 | unknown | |||||||||||||||||||||||
|
TE28F004BVB80
Intel Corporation
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 16K,8K,96K,128K | 512KX8 | 3.3 V | 150 ns | FLASH | ALSO OPERATES WITH 4.5V-5.5V SUPPLY, BOTTOM BOOT BLOCK | BOTTOM | YES | NO | 10000 Write/Erase Cycles | 1 | 1,2,1,3 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 5 V | 8 µA | 70 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | SOP | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 500 µm | DUAL | INTEL CORP | TSOP | 20 X 10 MM, TSOP-40 | 40 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
E28F004BV-B80
Intel Corporation
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 150 ns | FLASH | CAN BE OPERATED IN 4.5V TO 5.5V; BOTTOM BOOT BLOCK | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 3.6 V | 3 V | MOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | INTEL CORP | TSOP | 10 X 20 MM, TSOP-40 | 40 | unknown | |||||||||||||||||
|
TE28F004BV-B80
Intel Corporation
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 110 ns | FLASH | CAN BE OPERATED IN 4.5V TO 5.5V; BOTTOM BOOT BLOCK | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 3.6 V | 3 V | MOS | INDUSTRIAL | R-PDSO-G40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | INTEL CORP | TSOP | TSOP1, | 40 | unknown | ||||||||||||||||
|
E28F004BVB80
Intel Corporation
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 16K,8K,96K,128K | 512KX8 | 3.3 V | 150 ns | FLASH | ALSO OPERATES WITH 4.5V-5.5V SUPPLY, BOTTOM BOOT BLOCK | BOTTOM | YES | NO | 100000 Write/Erase Cycles | 1 | 1,2,1,3 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 5 V | 8 µA | 65 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | SOP | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 500 µm | DUAL | INTEL CORP | TSOP | 20 X 10 MM, TSOP-40 | 40 | unknown | EAR99 | 8542.32.00.51 |