Parametric results for: e241d under Other Interconnects

Filter Your Search

1 - 10 of 149 results

|
-
-
-
-
Manufacturer Part Number: e241
Select parts from the table below to compare.
Compare
Compare
E241F3003F
Amphenol FCi
Check for Price No No Obsolete AMPHENOL FCI ASIA PTE LTD compliant EAR99 INTERCONNECTION DEVICE
E241F4001F
Amphenol Communications Solutions
Check for Price No Obsolete AMPHENOL ICC compliant EAR99 INTERCONNECTION DEVICE
E241F3001I
Amphenol FCi
Check for Price No No Obsolete AMPHENOL FCI ASIA PTE LTD compliant EAR99 INTERCONNECTION DEVICE
E2411
Allied Wire & Cable Inc
Check for Price Yes Active 1 FLEXIBLE CORD AND FIXTURE WIRE 600 V CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/4 HIGH TEMPERATURES AND HIGH FREQUENCY MIL; NEMA; UL YES 200 °C -60 °C COPPER WIRE AND CABLE SOLID PTFE NO 24 AWG SILVER 1.02 mm ALLIED WIRE & CABLE INC compliant ROHS COMPLIANT
EE2419BLACK
Axon' Cable
Check for Price Yes Active FLEXIBLE CORD AND FIXTURE WIRE 7.5 Ω 1 kV 200 °C -90 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.24 mm2 PTFE NO 24 AWG SILVER 1.35 mm 19X0.127 AXON CABLE SAS compliant
E241F3003I
Amphenol FCi
Check for Price No No Obsolete AMPHENOL FCI ASIA PTE LTD compliant EAR99 INTERCONNECTION DEVICE
EE24190
Allied Wire & Cable Inc
Check for Price Yes Active 1 FLEXIBLE CORD AND FIXTURE WIRE 1 kV CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/5 HIGH TEMPERATURES AND HIGH FREQUENCY MIL; NEMA; UL YES 200 °C -60 °C COPPER WIRE AND CABLE STRANDED PTFE NO 24 AWG SILVER 1.4 mm 19X36 ALLIED WIRE & CABLE INC compliant ROHS COMPLIANT
E2412S-1WR
MORNSUN
Check for Price Yes Contact Manufacturer 85 °C -40 °C MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD unknown EAR99 , SIP5/7,.07 8542.39.00.01 26.4 V 21.6 V 5 42 mA 12 V PLASTIC/EPOXY SIP5/7,.07 Not Qualified NO INDUSTRIAL
EE2419H
Axon' Cable
Check for Price Active 1 FLEXIBLE CORD AND FIXTURE WIRE 75 mΩ 1 kV NEMA 200 °C -90 °C COPPER WIRE AND CABLE STRANDED 0.24 mm2 PTFE NO 24 AWG SILVER 1.35 mm 19X0.127 AXON CABLE SAS compliant
4TE24-1936STJ
Nexans
Check for Price Contact Manufacturer NEXANS SA unknown