Filter Your Search
1 - 4 of 4 results
|
E213J50AV2KE2
C&K
|
Check for Price | No | No | Active | 20 mA | 20 V | 40000 Cycle(s) | DPDT | LATCHED AND MOMENTARY | ROCKER SWITCH | LONG ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e0 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | 11.43 mm | 12.7 mm | 12.7 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||
|
E213J50AV2KE22
ITT Interconnect Solutions
|
Check for Price | No | Transferred | 20 mA | 20 V | 40000 Cycle(s) | DPDT | LATCHED AND MOMENTARY | ROCKER SWITCH | LONG ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e0 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | 11.43 mm | 12.7 mm | 12.7 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.40 | |||
|
E213J50AV2KE22
C&K
|
Check for Price | No | No | Active | 20 mA | 20 V | 40000 Cycle(s) | DPDT | LATCHED AND MOMENTARY | ROCKER SWITCH | LONG ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e0 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | 11.43 mm | 12.7 mm | 12.7 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||
|
E213J50AV2KE2
ITT Interconnect Solutions
|
Check for Price | No | Transferred | 20 mA | 20 V | 40000 Cycle(s) | DPDT | LATCHED AND MOMENTARY | ROCKER SWITCH | LONG ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e0 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | 11.43 mm | 12.7 mm | 12.7 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.40 |