Parametric results for: e213j50av2b22 under Rocker Switches

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: e213j50av2b
Select parts from the table below to compare.
Compare
Compare
E213J50AV2BE22
C&K
Check for Price Yes Yes Active 20 mA 20 V 40000 Cycle(s) DPDT LATCHED AND MOMENTARY ROCKER SWITCH LONG ROCKER .02A@20VAC .02A@20VDC 20 mA 20 V e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED NO Gold (Au) - with Nickel (Ni) barrier SOLDER 11.43 mm 12.7 mm 12.7 mm C & K COMPONENTS INC ROHS COMPLIANT not_compliant EAR99 8536.50.90.40
E213J50AV2BE22
ITT Interconnect Solutions
Check for Price Yes Transferred 20 mA 20 V 40000 Cycle(s) DPDT LATCHED AND MOMENTARY ROCKER SWITCH LONG ROCKER .02A@20VAC .02A@20VDC 20 mA 20 V e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED NO Gold (Au) - with Nickel (Ni) barrier SOLDER 11.43 mm 12.7 mm 12.7 mm ITT CANNON ROHS COMPLIANT unknown EAR99 8536.50.90.40
E213J50AV2BE3
C&K
Check for Price Yes Yes Active 20 mA 20 V 40000 Cycle(s) DPDT LATCHED AND MOMENTARY ROCKER SWITCH LONG ROCKER .02A@20VAC .02A@20VDC 20 mA 20 V e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED NO Gold (Au) - with Nickel (Ni) barrier SOLDER 11.43 mm 12.7 mm 12.7 mm C & K COMPONENTS INC ROHS COMPLIANT not_compliant EAR99 8536.50.90.40
E213J50AV2BE3
ITT Interconnect Solutions
Check for Price Yes Transferred 20 mA 20 V 40000 Cycle(s) DPDT LATCHED AND MOMENTARY ROCKER SWITCH LONG ROCKER .02A@20VAC .02A@20VDC 20 mA 20 V e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED NO Gold (Au) - with Nickel (Ni) barrier SOLDER 11.43 mm 12.7 mm 12.7 mm ITT CANNON ROHS COMPLIANT unknown EAR99 8536.50.90.40
E213J50AV2BE32
C&K
Check for Price Yes Yes Active 20 mA 20 V 40000 Cycle(s) DPDT LATCHED AND MOMENTARY ROCKER SWITCH LONG ROCKER .02A@20VAC .02A@20VDC 20 mA 20 V e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED NO Gold (Au) - with Nickel (Ni) barrier SOLDER 11.43 mm 12.7 mm 12.7 mm C & K COMPONENTS INC ROHS COMPLIANT not_compliant EAR99 8536.50.90.40
E213J50AV2BE2
C&K
Check for Price Yes Yes Active 20 mA 20 V 40000 Cycle(s) DPDT LATCHED AND MOMENTARY ROCKER SWITCH LONG ROCKER .02A@20VAC .02A@20VDC 20 mA 20 V e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED NO Gold (Au) - with Nickel (Ni) barrier SOLDER 11.43 mm 12.7 mm 12.7 mm C & K COMPONENTS INC ROHS COMPLIANT not_compliant EAR99 8536.50.90.40
E213J50AV2BE2
ITT Interconnect Solutions
Check for Price Yes Transferred 20 mA 20 V 40000 Cycle(s) DPDT LATCHED AND MOMENTARY ROCKER SWITCH LONG ROCKER .02A@20VAC .02A@20VDC 20 mA 20 V e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED NO Gold (Au) - with Nickel (Ni) barrier SOLDER 11.43 mm 12.7 mm 12.7 mm ITT CANNON ROHS COMPLIANT unknown EAR99 8536.50.90.40
E213J50AV2BE32
ITT Interconnect Solutions
Check for Price Yes Transferred 20 mA 20 V 40000 Cycle(s) DPDT LATCHED AND MOMENTARY ROCKER SWITCH LONG ROCKER .02A@20VAC .02A@20VDC 20 mA 20 V e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED NO Gold (Au) - with Nickel (Ni) barrier SOLDER 11.43 mm 12.7 mm 12.7 mm ITT CANNON ROHS COMPLIANT unknown EAR99 8536.50.90.40