Filter Your Search
1 - 10 of 2,304 results
|
E203MD1CBE
C&K
|
$10.7346 | Yes | Active | NO | e4 | 85 °C | -30 °C | NO | GOLD OVER NICKEL | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | 25 deg | 0.3 inch | BRASS | TOGGLE | 11.43 mm | 20.32 mm | 12.7 mm | 0.255 inch | 0.25 inch | UNTHREADED | COPPER ALLOY | GOLD OVER NICKEL | 0.4VA@20VDC | ON-OFF-ON | 0.01 mΩ | 1400VAC V | 40000 Cycle(s) | COPPER ALLOY | GOLD OVER NICKEL | 1 GΩ | GLASS FILLED NYLON | THROUGH HOLE-STRAIGHT | 6 | EPOXY | MIL-STD | DPDT | TOGGLE SWITCH | 0.25 inch | COPPER ALLOY | SOLDER | |||||||||||||||||||||||||||||||||||||||||||
|
E203J1ABE2
C&K
|
$13.0965 | Yes | Yes | Active | NO | e4 | 85 °C | -30 °C | NO | GOLD OVER NICKEL | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.90.65 | LONG ROCKER | 12.7 mm | 11.43 mm | 12.7 mm | 40000 Cycle(s) | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | DPDT | ROCKER SWITCH | SOLDER | ROHS COMPLIANT | .02A@20VAC | 20 mA | 20 mA | .02A@20VDC | 20 V | 20 V | LATCHED | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AME20-3.3SVZ
Aimtec
|
$13.3238 | Yes | Yes | Obsolete | 115 V | 3.3 V | 264 V | 85 V | 3.201 V | 3.399 V | 1 | NO | NO | ALSO AVAILABLE WITH 100 TO 370 V DC INPUT VOLATGE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 11.55 W | R-PDMA-P8 | 50 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 45 mm | 62 mm | 23 mm | AIMTEC INC | compliant | EAR99 | PACKAGE-8 | 2018-05-24 | ||||||||||||||||||||||||||||||||||||||||||||||
|
AME20-3.3SJZ
Aimtec
|
$15.2431 | Yes | Yes | Obsolete | 115 V | 3.3 V | 305 V | 85 V | 2.97 V | 3.63 V | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 11.5 W | R-PDMA-P6 | 55 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 48 mm | 70 mm | 24 mm | AIMTEC INC | compliant | EAR99 | MODULE-6 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
E203J1CQE2
C&K
|
$16.1522 | Yes | Yes | Active | NO | e4 | 85 °C | -30 °C | NO | SILVER | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.65 | 25 deg | 0.31 inch | NYLON | LONG ROCKER | 11.43 mm | 8.38 mm | 12.7 mm | COPPER ALLOY | ON-OFF-ON | 0.1 mΩ | 1000VRMS V | 40000 Cycle(s) | COIN SILVER | SILVER | 1 GΩ | GLASS FILLED NYLON | THROUGH HOLE-STRAIGHT | 6 | EPOXY TERMINAL SEALED | MIL-STD | DPDT | ROCKER SWITCH | COPPER ALLOY | SOLDER | ROHS COMPLIANT | 7.5A@125VAC | 7.5 A | 7.5 A | 7.5A@28VDC | 125 V | 28 V | LATCHED | BLACK | MATTE | ||||||||||||||||||||||||||||||||||||||
|
E203MD1CQE
C&K
|
$16.8297 | Yes | Active | NO | e4 | 85 °C | -30 °C | NO | SILVER | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.65 | 0.3 inch | BRASS | TOGGLE | 11.43 mm | 10.41 mm | 12.7 mm | 0.25 inch | COPPER ALLOY | 0.01 mΩ | 1000VRMS V | 40000 Cycle(s) | COPPER ALLOY | 1 GΩ | GLASS FILLED NYLON | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED; IP57 | MIL-STD | DPDT | TOGGLE SWITCH | COPPER ALLOY | SOLDER | 7.5A@125VAC | 7.5 A | 7.5 A | 7.5A@28VDC | 125 V | 28 V | LATCHED | CHROME | GLASS FILLED REINFORCED NYLON | |||||||||||||||||||||||||||||||||||||||||||
|
E203MD1V31QE
C&K
|
$16.8326 | Yes | Active | NO | e4 | 85 °C | -30 °C | NO | SILVER | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | 25 deg | 0.3 inch | BRASS | TOGGLE | 15.748 mm | 11.684 mm | 11.43 mm | 0.255 inch | 0.25 inch | UNTHREADED | COPPER ALLOY | SILVER | ON-OFF-ON | 0.01 mΩ | 1400VAC V | 40000 Cycle(s) | COIN SILVER | SILVER | 1 GΩ | GLASS FILLED NYLON | THROUGH HOLE-STRAIGHT | 10 | EPOXY | MIL-STD | DPDT | TOGGLE SWITCH | 0.185 inch | COPPER ALLOY | SOLDER | 3A@250VAC | 3 A | 7.5 A | 7.5A@28VDC | 250 V | 28 V | ||||||||||||||||||||||||||||||||||||||
|
E203MD1V3BE
C&K
|
$16.9239 | Yes | Active | NO | e4 | 85 °C | -30 °C | NO | GOLD OVER NICKEL | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | 0.3 inch | BRASS | TOGGLE | 15.748 mm | 11.684 mm | 11.43 mm | 0.25 inch | COPPER ALLOY | GOLD OVER NICKEL | 0.01 mΩ | 1000VRMS V | 40000 Cycle(s) | COPPER ALLOY | GOLD OVER NICKEL | 1 GΩ | GLASS FILLED NYLON | THROUGH HOLE-STRAIGHT | EPOXY | MIL-STD | DPDT | TOGGLE SWITCH | COPPER ALLOY | SOLDER | MOMENTARY | CHROME | GLASS FILLED REINFORCED NYLON | 0.4VA@20VAC | ||||||||||||||||||||||||||||||||||||||||||||||
|
E203SYZGE
C&K
|
$18.9709 | Yes | Active | NO | e4 | 85 °C | -30 °C | NO | GOLD OVER NICKEL | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.90.40 | 0.5 inch | BRASS | TOGGLE | 0.35 inch | COPPER ALLOY | GOLD OVER NICKEL | 0.01 mΩ | 1000VRMS V | 40000 Cycle(s) | COPPER ALLOY | GOLD OVER NICKEL | 1 GΩ | GLASS FILLED NYLON | PANEL MOUNT | EPOXY | MIL-STD | TOGGLE SWITCH | COPPER ALLOY | SOLDER LUG | 3A@250VAC | 3 A | 7.5 A | 7.5A@28VDC | 250 V | 28 V | MOMENTARY | CHROME | GLASS FILLED REINFORCED NYLON | 0.4VA@20VAC | ||||||||||||||||||||||||||||||||||||||||||||
|
E203MD1V3QE
C&K
|
$19.3507 | Yes | Yes | Active | NO | e4 | 85 °C | -30 °C | NO | SILVER | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.65 | 0.3 inch | BRASS | TOGGLE | 11.43 mm | 11.68 mm | 15.75 mm | 0.25 inch | COPPER ALLOY | 0.01 mΩ | 1000VRMS V | 40000 Cycle(s) | COPPER ALLOY | 1 GΩ | GLASS FILLED NYLON | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | MIL-STD | DPDT | TOGGLE SWITCH | COPPER ALLOY | SOLDER | ROHS COMPLIANT | 7.5A@125VAC | 7.5 A | 7.5 A | 7.5A@28VDC | 125 V | 28 V | LATCHED | CHROME | GLASS FILLED REINFORCED NYLON |