Filter Your Search
1 - 2 of 2 results
|
E201J1V7SE22
C&K
|
Check for Price | Yes | Yes | Active | 7.5 A | 28 V | 40000 Cycle(s) | DPDT | LATCHED | ROCKER SWITCH | LONG ROCKER | 7.5A@125VAC | 7.5A@28VDC | 7.5 A | 125 V | e3 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | SOLDER | 9.14 mm | 16 mm | 19.05 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | ||
|
E201J1V7SE22
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 7.5 A | 28 V | 40000 Cycle(s) | DPDT | LATCHED | ROCKER SWITCH | LONG ROCKER | 7.5A@125VAC | 7.5A@28VDC | 7.5 A | 125 V | e3 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | SOLDER | 9.14 mm | 16 mm | 19.05 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 |