Filter Your Search
1 - 4 of 4 results
|
E20-50K
ZF Friedrichshafen AG
|
Check for Price | Yes | Active | 6000 Cycle(s) | DPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | 20A@250VAC | 20 A | ON-(ON) | 250 V | 3.06 N | 13.34 mm | e4 | 85 °C | PANEL MOUNT | STAINLESS STEEL | 17.05 mm | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | PHENOLIC | 0.828 inch | NO | Silver (Ag) | QUICK CONNECT | 0.902 inch | 16.36 mm | 28.58 mm | 46.05 mm | 0.406 inch | ZF FRIEDRICHSHAFEN AG | compliant | ||||||
|
E20-50K
The Cherry Corporation
|
Check for Price | Yes | Transferred | 6000 Cycle(s) | DPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | 20A@250VAC | 20 A | ON-(ON) | 250 V | 3.06 N | 13.34 mm | e4 | 85 °C | PANEL MOUNT | STAINLESS STEEL | 17.05 mm | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | PHENOLIC | 0.828 inch | NO | Silver (Ag) | QUICK CONNECT | 0.902 inch | 16.36 mm | 28.58 mm | 46.05 mm | 0.406 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||
|
0E2050K0
ZF Friedrichshafen AG
|
Check for Price | Yes | Active | 6000 Cycle(s) | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | 2HP@250VAC | 20A@250VAC | 20 A | 250 V | 3.0608 N | -40 °C | 105 °C | PANEL MOUNT | STAINLESS STEEL | SILVER CADMIUM OXIDE | SNAP ACTION | SILVER CADMIUM OXIDE | PHENOLIC | 0.828 inch | NO | QUICK CONNECT | 16.3576 mm | 28.575 mm | 46.0502 mm | ZF FRIEDRICHSHAFEN AG | compliant | |||||||||||||||
|
0E2050K0
The Cherry Corporation
|
Check for Price | Yes | Transferred | 6000 Cycle(s) | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | 2HP@250VAC | 20A@250VAC | 20 A | 250 V | 3.0608 N | -40 °C | 105 °C | PANEL MOUNT | STAINLESS STEEL | SILVER CADMIUM OXIDE | SNAP ACTION | SILVER CADMIUM OXIDE | PHENOLIC | 0.828 inch | NO | QUICK CONNECT | 16.3576 mm | 28.575 mm | 46.0502 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 |