Filter Your Search
1 - 2 of 2 results
|
E1UBA10-3.5796M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 3.5796 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 200 Ω | 10 pF | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 1 mW | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | ECLIPTEK CORP | HC-49/US Short | ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/US, 2 PIN | 2 | HC-49/US Short | compliant | |||
|
E1UBA10-3.5796MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 3.5796 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 200 Ω | 10 pF | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 mW | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | ECLIPTEK CORP | ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/US, 2 PIN | compliant | 8541.60.00.30 |