Parametric results for: e1sjb18-freq1 under Quartz Crystals

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: e1sjb18freq1
Select parts from the table below to compare.
Compare
Compare
E1SJB18-FREQ1TR
Ecliptek Corporation
Check for Price Yes Yes Transferred 15 ppm 0.003 % 5 PPM/YEAR 150 Ω 18 pF L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) 85 °C PARALLEL - 3RD OVERTONE AT-CUT CRYSTAL; TAPE AND REEL 1 mW 29.999 MHz 24.576 MHz e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) - with Nickel (Ni) barrier L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) ECLIPTEK CORP ROHS COMPLIANT, RESISTANCE WELD PACKAGE-2 compliant 8541.60.00.80
E1SJB18-FREQ1
Ecliptek Corporation
Check for Price Yes Yes Transferred 15 ppm 0.003 % 5 PPM/YEAR 150 Ω 18 pF L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) 85 °C PARALLEL - 3RD OVERTONE AT-CUT CRYSTAL; BULK 1 mW 29.999 MHz 24.576 MHz e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) - with Nickel (Ni) barrier L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) ECLIPTEK CORP ROHS COMPLIANT, RESISTANCE WELD PACKAGE-2 compliant 8541.60.00.80