Parametric results for: e1sba20-20000m under Quartz Crystals

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: e1sba2020000m
Select parts from the table below to compare.
Compare
Compare
E1SBA20-20.000M
Ecliptek Corporation
Check for Price Yes Yes Transferred 20 MHz 50 ppm 0.01 % 5 PPM/YEAR 50 Ω 20 pF L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT CRYSTAL; BULK 1 mW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) - with Nickel (Ni) barrier L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) ECLIPTEK CORP SMD HC-49/UP Short ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN 2 SMD HC-49/UP Short compliant 8541.60.00.50
E1SBA20-20.000MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 20 MHz 50 ppm 0.01 % 5 PPM/YEAR 50 Ω 20 pF L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT CRYSTAL; TAPE AND REEL 1 mW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) - with Nickel (Ni) barrier L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) ECLIPTEK CORP ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN compliant 8541.60.00.50