Filter Your Search
1 - 10 of 96 results
|
EE18-19
Prysmian Spa
|
Check for Price | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 21 mΩ | 1 kV | CHEMICAL RESISTANT, STANDARD: MIL-W-16878 | MIL | YES | 200 °C | -90 °C | COPPER | WIRE AND CABLE | STRANDED | 0.93 mm2 | PTFE | NO | 18 AWG | SILVER | 2.13 mm | 19X0.25 | PRYSMIAN SPA | unknown | |||||||||||||||||||||||||||||||||
|
WHE18-1818-060
Carlisle Interconnect Technologies
|
Check for Price | Active | CABLE ASSEMBLY | CARLISLE INTERCONNECT TECHNOLOGIES | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
E18125C
TOKIN Corporation
|
Check for Price | Transferred | Retangular | TOKIN CORP | unknown | EAR99 | 8504.50.80.00 | 180 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 5 | 10 | 22 mm | 26.5 mm | PCB Mount | 18 mm | 25 A | RECTANGULAR PACKAGE | NO | NO | RADIAL | WIRE | ||||||||||||||||||||||||||||||||||
|
E1819B
Axon' Cable
|
Check for Price | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 19 mΩ | 600 V | NEMA | 200 °C | -90 °C | COPPER | WIRE AND CABLE | STRANDED | 0.96 mm2 | PTFE | NO | 18 AWG | SILVER | 1.75 mm | 19X0.254 | AXON CABLE SAS | compliant | |||||||||||||||||||||||||||||||||||
|
E181
Gilway Technical Lamp
|
Check for Price | No | Transferred | 85 °C | -25 °C | GILWAY TECHNICAL LAMP | unknown | 8541.40.20.00 | Red | 25 mA | 2.2 V | e0 | WATER CLEAR | 8.6 mm | 660 nm | Tin/Lead (Sn/Pb) | 40 deg | |||||||||||||||||||||||||||||||||||||||
|
E18191
Allied Wire & Cable Inc
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/4 | HIGH TEMPERATURES AND HIGH FREQUENCY | MIL; NEMA; UL | YES | 200 °C | -60 °C | COPPER | WIRE AND CABLE | STRANDED | PTFE | NO | 18 AWG | SILVER | 1.75 mm | 19X30 | ALLIED WIRE & CABLE INC | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||
|
EE18195
Allied Wire & Cable Inc
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 1 kV | CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/5 | HIGH TEMPERATURES AND HIGH FREQUENCY | MIL; NEMA; UL | YES | 200 °C | -60 °C | COPPER | WIRE AND CABLE | STRANDED | PTFE | NO | 18 AWG | SILVER | 2 mm | 19X30 | ALLIED WIRE & CABLE INC | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||
|
4TE18-1930STJ
Nexans
|
Check for Price | Contact Manufacturer | NEXANS SA | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
E181112-15
Thorlabs Inc
|
Check for Price | Obsolete | THORLABS INC | unknown | 2018-12-14 | LED EMITTER | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
E1812C8
TOKIN Corporation
|
Check for Price | Transferred | Retangular | TOKIN CORP | unknown | EAR99 | 8504.50.80.00 | 180 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 5 | 10 | 22 mm | 26.5 mm | PCB Mount | 18 mm | 2.8 A | RECTANGULAR PACKAGE | NO | NO | RADIAL | WIRE |