Filter Your Search
1 - 10 of 1,236 results
|
E15C7J2F-133.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 133 MHz | 25 % | 50 OHM | 2.5 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 700 ps | NO | 312 MHz | 77.76 MHz | 700 ps | 75 mA | 2.625 V | 2.375 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 2.0mm | ECLIPTEK CORP | DILCC6,.2 | compliant | Clock | ||
|
E15C7G1F-119M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 119 MHz | 100 % | 50 OHM | 2.5 V | LVPECL | TRI-STATE ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 1 ns | NO | 1 ns | 2.625 V | 2.375 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7mm x 5mm x 2mm | ECLIPTEK CORP | compliant | Clock | ||||||||||
|
E15C7J2F-124.4M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 124.4 MHz | 25 % | 50 OHM | 2.5 V | LVPECL | TRI-STATE ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 1 ns | NO | 1 ns | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7mm x 5mm x 2mm | ECLIPTEK CORP | compliant | Clock | ||||||||||||
|
E15C7J2F-133.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 133 MHz | 25 % | 50 OHM | 2.5 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK | 700 ps | NO | 312 MHz | 77.76 MHz | 700 ps | 75 mA | 2.625 V | 2.375 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 2.0mm | ECLIPTEK CORP | DILCC6,.2 | compliant | Clock | ||
|
E15C7J2F-127MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 127 MHz | 25 % | 50 OHM | 2.5 V | LVPECL | TRI-STATE ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 1 ns | NO | 1 ns | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7mm x 5mm x 2mm | ECLIPTEK CORP | compliant | Clock | ||||||||||||
|
E15C7G1F-106.25M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 106.25 MHz | 100 % | 50 OHM | 2.5 V | LVPECL | TRI-STATE ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 1 ns | NO | 1 ns | 2.625 V | 2.375 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7mm x 5mm x 2mm | ECLIPTEK CORP | compliant | Clock | ||||||||||
|
E15C7C2F-155.520M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 155.52 MHz | 100 % | 50 OHM | 2.5 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK | 700 ps | NO | 312 MHz | 77.76 MHz | 700 ps | 75 mA | 2.625 V | 2.375 V | 55/45 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 2.0mm | ECLIPTEK CORP | DILCC6,.2 | compliant | Clock | |||
|
E15C7D1F-85M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 85 MHz | 50 % | 50 OHM | 2.5 V | LVPECL | TRI-STATE ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 1 ns | NO | 1 ns | 2.625 V | 2.375 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7mm x 5mm x 2mm | ECLIPTEK CORP | compliant | Clock | |||||||||||
|
E15C7F2F-87.125MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 87.125 MHz | 20 % | 50 OHM | 2.5 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 700 ps | NO | 312 MHz | 77.76 MHz | 700 ps | 75 mA | 2.625 V | 2.375 V | 55/45 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 2.0mm | ECLIPTEK CORP | DILCC6,.2 | compliant | Clock | |||
|
E15C7D1F-87.125MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 87.125 MHz | 50 % | 50 OHM | 2.5 V | LVPECL | TRI-STATE ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 1 ns | NO | 1 ns | 2.625 V | 2.375 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7mm x 5mm x 2mm | ECLIPTEK CORP | compliant | Clock |