Filter Your Search
1 - 10 of 36 results
|
TLCC24A03E1381BTF
Vishay Intertechnologies
|
Check for Price | No | Active | 1.38 kΩ | 0.1 % | 500 mW | 4040 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 1.38 kΩ | ISOLATED | 12 | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 1 | 24 | TR, Embossed , 13 Inch | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | WRAPAROUND | 1.96 mm | 10.16 mm | 10.16 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
MPHTE1381BT5
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.38 kΩ | 0.1 % | 1 W | 2316 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 250 mW | 1.38 kΩ | DIVIDER | 1 | YES | 100 V | 125 °C | -55 °C | Chip | 2 | 4 | TR | Tin/Silver/Copper - with Nickel barrier | WRAPAROUND | 1.778 mm | 5.715 mm | 3.937 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||
|
TLCC16A03E1381BT5
Vishay Intertechnologies
|
Check for Price | No | Active | 1.38 kΩ | 0.1 % | 500 mW | 2929 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 1.38 kΩ | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 1 | 16 | TR, Embossed , 13 Inch | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | WRAPAROUND | 1.96 mm | 7.26 mm | 7.26 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
TLCC20A03E1381STS
Vishay Intertechnologies
|
Check for Price | No | Active | 1.38 kΩ | 500 mW | 3535 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 1.38 kΩ | ISOLATED | 10 | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 1 | 20 | TR | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | WRAPAROUND | 1.96 mm | 8.89 mm | 8.89 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||
|
RMKHT33E1381BPA06
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.38 kΩ | 0.1 % | 0303 | SURFACE MOUNT | SMT | 30 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 10 mW | 1.38 kΩ | Series | 1 | YES | 100 V | 215 °C | -55 °C | Chip | 2 | 6 | ONE SURFACE | 400 µm | 830 µm | 830 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||
|
TLCCT20A01E1381DT5
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.38 kΩ | 0.5 % | 500 mW | 3535 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 1.38 kΩ | BUSSED | 1 | YES | 100 V | e4 | 125 °C | -55 °C | Chip | 19 | 20 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1.96 mm | 8.89 mm | 8.89 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
RMKHT816E1381BWA06
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.38 kΩ | 0.1 % | 1206 | SURFACE MOUNT | SMT | 30 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 10 mW | 1.38 kΩ | ISOLATED | 8 | YES | 100 V | 215 °C | -55 °C | Chip | 1 | 16 | ONE SURFACE | 400 µm | 3.4 mm | 1.7 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||
|
RMKHT408E1381BDA06
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.38 kΩ | 0.1 % | 1006 | SURFACE MOUNT | SMT | 30 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 10 mW | 1.38 kΩ | ISOLATED | 4 | YES | 100 V | 215 °C | -55 °C | Chip | 1 | 8 | ONE SURFACE | 400 µm | 2.6 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||
|
RMKHT33E1381BPA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.38 kΩ | 0.1 % | 0303 | SURFACE MOUNT | SMT | 30 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 10 mW | 1.38 kΩ | Series | 1 | YES | 100 V | 215 °C | -55 °C | Chip | 2 | 6 | ONE SURFACE | 400 µm | 830 µm | 830 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||
|
LCCT20AE1381BUF
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.38 kΩ | 0.1 % | 500 mW | 3535 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 1.38 kΩ | ISOLATED | 10 | YES | 100 V | e4 | 125 °C | -55 °C | Chip | 1 | 20 | Tube | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1.96 mm | 8.89 mm | 8.89 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |