Filter Your Search
1 - 2 of 2 results
|
E125SD3V8PE
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 60000 Cycle(s) | SPDT | MOMENTARY | MINIATURE SWITCH | PLUNGER | 0.02A@20VAC | 0.02A@20VDC | 20 mA | 20 V | e3 | -30 °C | 75 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | EPOXY TERMINAL SEALED; SPLASH PROOF | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | SOLDER | 9.14 mm | 24.21 mm | 19.05 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | ||
|
E125SD3V8PE
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 20 mA | 20 V | 60000 Cycle(s) | SPDT | MOMENTARY | MINIATURE SWITCH | PLUNGER | 0.02A@20VAC | 0.02A@20VDC | 20 mA | 20 V | e3 | -30 °C | 75 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | SOLDER | 9.14 mm | 24.21 mm | 19.56 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.31 |