Filter Your Search
1 - 2 of 2 results
|
E125SD1CBE
C&K
|
$10.5450 | Yes | Yes | Active | 20 mA | 20 V | 60000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | MINIATURE SWITCH | PLUNGER | ROHS COMPLIANT | 0.4VA@20VAC | 0.02A@20VAC | 0.02A@20VDC | 20 mA | 20 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 75 °C | THROUGH HOLE-STRAIGHT | COPPER ALLOY | GOLD OVER NICKEL | MAKE-BEFORE-BREAK | COPPER ALLOY | GLASS FILLED NYLON | NON-ILLUMINATED | GLASS FILLED NYLON | EPOXY TERMINAL SEALED; SPLASH PROOF | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.282 inch | 6.6 mm | 8.89 mm | 12.7 mm | 0.25 inch | 0.19 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | |||||||||
|
E125SD1CBE
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 20 mA | 20 V | 60000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | MINIATURE SWITCH | PLUNGER | DISPOSABLE BOOT | 0.02A@20VAC | 0.4VA@20VDC | 0.02A@20VDC | 20 mA | ON-(ON) | 20 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 75 °C | THROUGH HOLE-STRAIGHT | GLASS FILLED NYLON | 0.206 inch | UNTHREADED | GOLD OVER NICKEL | COPPER ALLOY | NON-ILLUMINATED | GLASS FILLED NYLON | 3 | EPOXY TERMINAL SEALED | MIL-STD | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | PRESSURE | 0.282 inch | 6.6 mm | 10.41 mm | 12.7 mm | 0.25 inch | 0.25 inch | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.31 |