Parametric results for: e010 under Pushbutton Switches

Filter Your Search

1 - 10 of 929 results

|
-
-
-
-
Manufacturer Part Number: e010
Select parts from the table below to compare.
Compare
Compare
E112SD1APE
C&K
$9.6528 Yes Yes Active ROHS COMPLIANT e3 75 °C -30 °C NO MATTE TIN OVER NICKEL C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.31 0.222 inch PLUNGER 12.7 mm 6.6 mm 12.7 mm 0.255 inch 0.25 inch UNTHREADED COPPER ALLOY GOLD OVER NICKEL 0.4VA@20VAC 0.02A@20VAC 20 mA 20 mA 0.02A@20VDC ON-(ON) 0.02 mΩ SNAP ACTION 20 V 20 V 1000VAC V 40000 Cycle(s) COPPER ALLOY GOLD OVER NICKEL BRASS NON-ILLUMINATED 1 GΩ GLASS FILLED NYLON THROUGH HOLE-RIGHT ANGLE 5 EPOXY TERMINAL SEALED MIL-STD MOMENTARY SPDT PUSHBUTTON SWITCH 0.125 inch COPPER ALLOY SOLDER
E112LD1AV2GE
C&K
$12.0350 Yes Active e4 GOLD OVER NICKEL C & K COMPONENTS LLC compliant PUSHBUTTON SWITCH C & K COMPONENTS
E112MD1AGE
C&K
$12.2589 Yes Yes Active ROHS COMPLIANT e4 75 °C -30 °C NO GOLD OVER NICKEL C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.31 0.331 inch PLUNGER 12.7 mm 6.6 mm 12.7 mm 0.255 inch 0.25 inch UNTHREADED COIN SILVER GOLD OVER NICKEL 0.4VA@20VAC 4A@125VAC 4 A 4 A 4A@28VDC ON-(ON) 0.02 mΩ SNAP ACTION 125 V 28 V 1000VAC V 40000 Cycle(s) COIN SILVER GOLD OVER NICKEL BRASS NON-ILLUMINATED 1 GΩ GLASS FILLED NYLON THROUGH HOLE-RIGHT ANGLE 5 EPOXY TERMINAL SEALED MIL-STD MOMENTARY SPDT PUSHBUTTON SWITCH 0.125 inch COIN SILVER SOLDER
E112LD1V4BE
C&K
$12.3806 Yes Active e4 Gold (Au) - with Nickel (Ni) barrier C & K COMPONENTS LLC compliant PUSHBUTTON SWITCH C & K COMPONENTS
E112MD1AV1BE
ITT Interconnect Solutions
Check for Price Obsolete 75 °C -30 °C NO GOLD/NICKEL ITT CANNON unknown EAR99 8536.50.70.00 0.331 inch PUSHBUTTON 6.604 mm 35.4584 mm 12.7 mm 0.24 inch 0.25 inch UNTHREADED GOLD OVER NICKEL ON-(ON) 0.02 mΩ 1000VAC V 40000 Cycle(s) COPPER ALLOY GOLD OVER NICKEL NON-ILLUMINATED 1 GΩ GLASS FILLED NYLON THROUGH HOLE-RIGHT ANGLE 5 EPOXY MIL-STD MOMENTARY SPDT PUSHBUTTON SWITCH 0.81 inch COPPER ALLOY WIRE WRAP GLASS FILLED NYLON 0.4VA@20VDC PRESSURE
E112MD1V31KE
ITT Interconnect Solutions
Check for Price No Transferred RETAINING CLIPS e0 75 °C -30 °C NO Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier ITT CANNON unknown EAR99 8536.50.90.31 0.331 inch PLUNGER 8.13 mm 11.68 mm 15.75 mm 0.24 inch 0.25 inch UNTHREADED GOLD OVER NICKEL 0.02A@20VAC 20 mA 20 mA 0.02A@20VDC ON-(ON) 0.02 mΩ 20 V 20 V 1000VAC V 40000 Cycle(s) COPPER ALLOY GOLD OVER NICKEL NON-ILLUMINATED 1 GΩ GLASS FILLED NYLON THROUGH HOLE-STRAIGHT 7 EPOXY TERMINAL SEALED MIL-STD MOMENTARY SPDT PUSHBUTTON SWITCH 0.185 inch COPPER ALLOY SOLDER GLASS FILLED NYLON 0.4VA@20VDC PRESSURE
E112MD1V61LE
ITT Interconnect Solutions
Check for Price Obsolete RETAINING CLIPS 75 °C -30 °C NO TIN-LEAD ITT CANNON unknown EAR99 8536.50.90.31 0.331 inch PUSHBUTTON 9.144 mm 31.1404 mm 19.05 mm 0.24 inch 0.25 inch UNTHREADED GOLD OVER NICKEL 4A@125VAC 4 A 4 A 4A@28VDC ON-(ON) 0.02 mΩ 125 V 28 V 1000VAC V 40000 Cycle(s) SILVER GOLD OVER NICKEL NON-ILLUMINATED 1 GΩ GLASS FILLED NYLON THROUGH HOLE-STRAIGHT 7 EPOXY MIL-STD MOMENTARY SPDT PUSHBUTTON SWITCH 0.185 inch COPPER ALLOY SOLDER GLASS FILLED NYLON 0.4VA@20VDC PRESSURE
E112SD1WLE
ITT Interconnect Solutions
Check for Price Obsolete 75 °C -30 °C NO TIN-LEAD ITT CANNON unknown EAR99 8536.50.90.31 0.23 inch PUSHBUTTON 6.604 mm 40.132 mm 12.7 mm 0.24 inch 0.25 inch UNTHREADED GOLD OVER NICKEL 4A@125VAC 4 A 4 A 4A@28VDC ON-(ON) 0.02 mΩ 125 V 28 V 1000VAC V 40000 Cycle(s) SILVER GOLD OVER NICKEL NON-ILLUMINATED 1 GΩ GLASS FILLED NYLON THROUGH HOLE-STRAIGHT EPOXY MIL-STD MOMENTARY SPDT PUSHBUTTON SWITCH 0.75 inch COPPER ALLOY WIRE WRAP GLASS FILLED NYLON 0.4VA@20VDC PRESSURE
E112LD1ZGE
C&K
Check for Price Yes Active e4 Gold (Au) - with Nickel (Ni) barrier C & K COMPONENTS INC compliant EAR99 8536.50.70.00 PUSHBUTTON SWITCH
E112SYW5QE
ITT Interconnect Solutions
Check for Price Obsolete 75 °C -30 °C NO ITT CANNON unknown EAR99 8536.50.90.31 0.13 inch PUSHBUTTON 6.604 mm 54.229 mm 12.7 mm 0.255 inch 0.35 inch 1/4-40 SILVER 4A@125VAC 4 A 4 A 4A@28VDC ON-(ON) 0.02 mΩ 125 V 28 V 1000VAC V 40000 Cycle(s) SILVER SILVER NON-ILLUMINATED 1 GΩ GLASS FILLED NYLON THROUGH HOLE-STRAIGHT EPOXY MIL-STD MOMENTARY SPDT PUSHBUTTON SWITCH 1.305 inch COPPER ALLOY WIRE WRAP GLASS FILLED NYLON PRESSURE