Filter Your Search
1 - 1 of 1 results
|
E-TDA7406
STMicroelectronics
|
Check for Price | Yes | Obsolete | LQFP | CONSUMER CIRCUIT | 1 | 10 V | 7.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3/e4 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | MATTE TIN/NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.6 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, 1.40 MM HEIGHT, LEAD FREE, TQFP-44 | 44 | compliant | 8542.39.00.01 | STMicroelectronics |