Filter Your Search
1 - 10 of 1,648 results
|
E108J1V3BE2
C&K
|
$8.3829 | Yes | Yes | Active | NO | THROUGH HOLE-STRAIGHT | e4 | 85 °C | -30 °C | GOLD OVER NICKEL | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.40 | 25 deg | BLACK | MATTE | 0.31 inch | NYLON | LONG ROCKER | 8.13 mm | 11.68 mm | 15.75 mm | COPPER ALLOY | GOLD OVER NICKEL | 0.4VA@20VAC | .02A@20VAC | 20 mA | 20 mA | .02A@20VDC | 0.1 mΩ | 20 V | 20 V | 1000VRMS V | 40000 Cycle(s) | COPPER ALLOY | GOLD OVER NICKEL | 1 GΩ | GLASS FILLED NYLON | 3 | EPOXY TERMINAL SEALED | MIL-STD | MOMENTARY | SPDT | ROCKER SWITCH | COPPER ALLOY | SOLDER | |||||||||
|
E108SD1AV2BE
C&K
|
$8.5859 | Yes | Active | NO | THROUGH HOLE-RIGHT ANGLE | e4 | 85 °C | -30 °C | GOLD OVER NICKEL | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.90.40 | 25 deg | 0.5 inch | BRASS | TOGGLE | 6.604 mm | 20.32 mm | 12.7 mm | COPPER ALLOY | GOLD OVER NICKEL | 0.01 mΩ | 1400VAC V | 40000 Cycle(s) | COPPER ALLOY | GOLD OVER NICKEL | 1 GΩ | GLASS FILLED NYLON | 5 | EPOXY | MIL-STD | MOMENTARY | SPDT | TOGGLE SWITCH | COPPER ALLOY | SOLDER | 0.255 inch | 0.25 inch | UNTHREADED | 0.4VA@20VDC | ON-(ON) | |||||||||||||||
|
E108MD1ALE
C&K
|
$9.9256 | No | No | Obsolete | NO | THROUGH HOLE-RIGHT ANGLE | e0 | 85 °C | -30 °C | Tin/Lead (Sn/Pb) | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | HIGH TYPE | 12.7 mm | 6.6 mm | 12.7 mm | 7.5A@125VAC | 7.5 A | 7.5 A | 7.5A@28VDC | 125 V | 28 V | 40000 Cycle(s) | EPOXY TERMINAL SEALED | LATCHED AND MOMENTARY | SPDT | TOGGLE SWITCH | SOLDER | |||||||||||||||||||||||||||
|
E108J1ZBE3
C&K
|
$11.1930 | Yes | Yes | Active | NO | PANEL MOUNT | e4 | 85 °C | -30 °C | GOLD OVER NICKEL | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.40 | 25 deg | RED | MATTE | 0.31 inch | NYLON | LONG ROCKER | 6.6 mm | 8.86 mm | 12.7 mm | COPPER ALLOY | GOLD OVER NICKEL | 0.4VA@20VAC | .02A@20VAC | 20 mA | 20 mA | .02A@20VDC | 0.1 mΩ | 20 V | 20 V | 1000VRMS V | 40000 Cycle(s) | COPPER ALLOY | GOLD OVER NICKEL | 1 GΩ | GLASS FILLED NYLON | EPOXY TERMINAL SEALED | MIL-STD | LATCHED AND MOMENTARY | SPDT | ROCKER SWITCH | COPPER ALLOY | SOLDER | ||||||||||
|
E108J60V6BE2
C&K
|
$11.2848 | Yes | Active | e4 | GOLD OVER NICKEL | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.70.00 | LEVER | TOGGLE SWITCH | ||||||||||||||||||||||||||||||||||||||||||||||
|
E108MD1AV2BE
C&K
|
$11.3804 | Yes | Yes | Active | NO | THROUGH HOLE-RIGHT ANGLE | e4 | 85 °C | -30 °C | GOLD OVER NICKEL | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.40 | CHROME | 0.3 inch | BRASS | TOGGLE | 6.6 mm | 12.7 mm | 12.7 mm | COPPER ALLOY | GOLD OVER NICKEL | 0.4VA@20VAC | .02A@20VAC | 20 mA | 20 mA | .02A@20VDC | 0.01 mΩ | 20 V | 20 V | 1000VRMS V | 40000 Cycle(s) | COPPER ALLOY | GOLD OVER NICKEL | 1 GΩ | GLASS FILLED NYLON | EPOXY TERMINAL SEALED | MIL-STD | LATCHED AND MOMENTARY | SPDT | TOGGLE SWITCH | COPPER ALLOY | SOLDER | 0.25 inch | GLASS FILLED REINFORCED NYLON | ||||||||||
|
E108J1ABE2
C&K
|
$12.1898 | Yes | Yes | Active | NO | THROUGH HOLE-RIGHT ANGLE | e4 | 85 °C | -30 °C | GOLD OVER NICKEL | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.40 | 25 deg | BLACK | MATTE | 0.31 inch | NYLON | LONG ROCKER | 12.7 mm | 6.6 mm | 12.7 mm | COPPER ALLOY | GOLD OVER NICKEL | 0.4VA@20VAC | .02A@20VAC | 20 mA | 20 mA | .02A@20VDC | 0.1 mΩ | 20 V | 20 V | 1000VRMS V | 40000 Cycle(s) | COPPER ALLOY | GOLD OVER NICKEL | 1 GΩ | GLASS FILLED NYLON | 3 | EPOXY TERMINAL SEALED | MIL-STD | MOMENTARY | SPDT | ROCKER SWITCH | COPPER ALLOY | SOLDER | 0.125 inch | ||||||||
|
E108SYZQE
C&K
|
$12.2316 | Yes | Yes | Active | NO | PANEL MOUNT-THREADED | e4 | 85 °C | -30 °C | SILVER | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.40 | CHROME | 0.5 inch | BRASS | TOGGLE | 6.6 mm | 8.89 mm | 12.7 mm | COPPER ALLOY | 7.5A@125VAC | 7.5 A | 7.5 A | 7.5A@28VDC | 0.01 mΩ | 125 V | 28 V | 1000VRMS V | 40000 Cycle(s) | COPPER ALLOY | 1 GΩ | GLASS FILLED NYLON | EPOXY TERMINAL SEALED | MIL-STD | LATCHED AND MOMENTARY | SPDT | TOGGLE SWITCH | COPPER ALLOY | SOLDER | 0.35 inch | GLASS FILLED REINFORCED NYLON | |||||||||||||
|
E108MD1ABE
C&K
|
$12.3918 | Yes | Active | NO | THROUGH HOLE-RIGHT ANGLE | e4 | 85 °C | -30 °C | GOLD OVER NICKEL | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | CHROME | 0.3 inch | BRASS | TOGGLE | 6.604 mm | 12.7 mm | 12.7 mm | COPPER ALLOY | GOLD OVER NICKEL | 0.4VA@20VAC | 0.01 mΩ | 1000VRMS V | 40000 Cycle(s) | COPPER ALLOY | GOLD OVER NICKEL | 1 GΩ | GLASS FILLED NYLON | EPOXY | MIL-STD | MOMENTARY | SPDT | TOGGLE SWITCH | COPPER ALLOY | SOLDER | 0.25 inch | GLASS FILLED REINFORCED NYLON | ||||||||||||||||||
|
E108SYCBE
C&K
|
$12.5450 | Yes | Active | NO | THROUGH HOLE-STRAIGHT | e4 | 85 °C | -30 °C | GOLD OVER NICKEL | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | CHROME | 0.5 inch | BRASS | TOGGLE | COPPER ALLOY | GOLD OVER NICKEL | 0.4VA@20VAC | 0.01 mΩ | 1000VRMS V | 40000 Cycle(s) | COPPER ALLOY | GOLD OVER NICKEL | 1 GΩ | GLASS FILLED NYLON | EPOXY | MIL-STD | MOMENTARY | TOGGLE SWITCH | COPPER ALLOY | SOLDER | 0.35 inch | GLASS FILLED REINFORCED NYLON |