Filter Your Search
1 - 2 of 2 results
|
DX20J-26S-CR3(50)
Hirose Electric Co Ltd
|
Check for Price | Yes | End Of Life | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | e4 | Gold (Au) | NOT SPECIFIED | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.30 | Hirose | ||||||||||||||||||||||||||||||||||||||
|
DX20J-26S-CR3
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 26 | 50 mΩ | 500 mA | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | ZINC ALLOY | NICKEL | STRAIGHT | TELECOM AND DATACOM CONNECTOR | EMI SHIELDED | 400VAC V | NO | 250 MΩ | 1 | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | RECEPTACLE | S26C3 | NICKEL | ZINC ALLOY | HYBRID | NO | BLACK | YES | M2.6X0.45 | JACKPOST | ONE | GENERAL PURPOSE | NICKEL | IDC | 0.413 inch | 0.335 inch | 2.065 inch | 0.134 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.30 |